LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IKN01N60RC2ATMA1 product image
  • IKN01N60RC2ATMA1 thumbnail 1
  • IKN01N60RC2ATMA1 thumbnail 2
  • IKN01N60RC2ATMA1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IKN01N60RC2ATMA1RoHS

Manufacturer
MPN
IKN01N60RC2ATMA1
LCSC Part #
C3191594
Packaging
SOT-223-3
Customer #
Key Attributes
5.1W 2.2A 600V SOT-223-3 Single IGBTs RoHS
Datasheetpdf iconInfineon IKN01N60RC2ATMA1
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3452$ 0.35
10+$ 0.3388$ 3.39
30+$ 0.3341$ 10.02
100+$ 0.3293$ 32.93
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerInfineon
PackagingSOT-223-3
Td(off)80ns
Pd - Power Dissipation5.1W
Td(on)5.6ns
Operating Temperature-40℃~+150℃@(Tj)
Current - Collector(Ic)2.2A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Transfer Capacitance (Cres)2.5pF
IGBT Type-
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.3V@15V,1A
Vce Saturation(VCE(sat))2.3V@1A,15V
Reverse Recovery Time(trr)59.5ns
Switching Energy(Eoff)13.5uJ
Turn-On Energy (Eon)25.1uJ
Input Capacitance(Cies)55pF
Output Capacitance(Coes)4pF
Gate Charge(Qg)9nC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VCE = 600V, IC = 1A
  • Very tight parameter distribution
  • Operating range 1 to 20kHz
  • Maximum junction temperature 150°C
  • Short-circuit capability 3μs
  • Moisture-resistant design
  • Lead-free pin plating, RoHS compliant
  • Complete product family and PSpice models

Applications

AI Translation
  • Ceiling fan
  • Countertop appliances
  • Blender
  • Range hood
  • Refrigerator