LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection U262-161N-4BVC11 product image
  • U262-161N-4BVC11 thumbnail 1
  • U262-161N-4BVC11 thumbnail 2
  • U262-161N-4BVC11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection U262-161N-4BVC11RoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
U262-161N-4BVC11
LCSC Part #
C319148
Packaging
SMD
Customer #
Key Attributes
CONN RCPT Type-C 16POS SMD
Datasheetpdf iconXKB Connection U262-161N-4BVC11
Custom CablesMOQ 1pc
In-Stock: 30,285
30,285 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3839$ 1.92
50+$ 0.3027$ 15.14
150+$ 0.2631$ 39.47
1,000+$ 0.2277$ 227.70
2,000+$ 0.218$ 436.00
5,000+$ 0.2122$ 1061.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerXKB Connection
PackagingSMD
Current Rating-Power3A
Protocol Standard-
Number of Ports1
Number of Contacts16P
Connector TypeType-C
Operating Temperature-40℃~+85℃
Mounting TypeSurface Mount, Right Angle
GenderFemale

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.