LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI ADP1173AN-5 product image
Immagini a scopo illustrativo

ADI ADP1173AN-5

Produttore
Cod. Prod.
ADP1173AN-5
Cod. LCSC
C3191466
Imballo
PDIP-8
Numero Cliente
Attr. chiave
24kHz Fixed 5V 100mA PDIP-8 Voltage Regulators - DC DC Switching Regulators
Scheda TecnicaADI ADP1173AN-5
Parti alternative4
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.2421$ 1.24
200+$ 0.4815$ 96.30
500+$ 0.4645$ 232.25
1,000+$ 0.4568$ 456.80
Package Standard50/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ProduttoreADI
ImballoPDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching24kHz
FunctionBoost;Step-down type
Number of Outputs1
FeaturesAdjustable current limiting
TopologyBuck-Boost
Output TypeFixed
Operating Voltage2V~30V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current100mA
Quiescent Current135uA

Descrizione

Traduzione AI

The ADP1173 is part of a family of step-up/step-down switching regulators that operates from an input supply voltage of as little as 2V to 12V in step-up mode and to 30V in step-down mode. The ADP1173 consumes as little as 110 μA in standby mode, making it ideal for applications that need low quiescent current. An auxiliary gain amplifier can serve as a low battery detector, linear regulator (under voltage lockout) or error amplifier. The ADP1173 can deliver 80 mA at 5V from a 3V input in step-up configuration or 100 mA at 5V from a 12V input in step-down configuration. For input voltages of less than 2V use the ADP1073.

Caratteristiche

Traduzione AI
  • Operates From 2.0 V to 30 V Input Voltages
  • Only 110 μA Supply Current (Typical)
  • Step-Up or Step-Down Mode Operation
  • Very Few External Components Required
  • Low Battery Detector On-Chip
  • User-Adjustable Current Limit
  • Internal 1 A Power Switch
  • Fixed or Adjustable Output Voltage Versions
  • 8-Pin DIP or SO-8 Package

Applicazioni

Traduzione AI
  • Notebook and Palmtop Computers
  • Cellular Telephones
  • Flash Memory Vpp Generators
  • 3V to 5 V, 5 V to 12 V Converters
  • 9 V to 5V, 12 V to 5 V Converters
  • Portable Instruments
  • LCD Bias Generators

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
ADP1111ANZ-5ADISimiliPDIP-810$ 16.5262
LT1173CN8#PBFADISimiliPDIP-81$ 8.8826
LT1173CN8-5#PBFADISimiliPDIP-80$ 12.1812
LT1108CN8-5#PBFADISimiliPDIP-80$ 5.2957