ADI ADP1109AAN-12
| Manufacturer | |
| MPN | ADP1109AAN-12 |
| LCSC Part # | C3191461 |
| Packaging | PDIP-8 |
| Customer # | |
| Description | 120kHz Boost Fixed 12V PDIP-8 Voltage Regulators - DC DC Switching Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 1.2421 | $ 1.24 |
200+ | $ 0.4815 | $ 96.30 |
500+ | $ 0.4645 | $ 232.25 |
1,000+ | $ 0.4568 | $ 456.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$