MAXIM MAX6959AAPE+
| Manufacturer | |
| Mfr. Part # | MAX6959AAPE+ |
| LCSC Part # | C3191373 |
| Package | PDIP-16 |
| Customer # | |
| Description | 3V~5.5V 2-Wire Serial Interface PDIP-16 Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MAXIM | |
| Package | PDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 22.3963 | $ 22.40 |
200+ | $ 8.6669 | $ 1733.38 |
500+ | $ 8.363 | $ 4181.50 |
1,000+ | $ 8.2117 | $ 8211.70 |
Standard Packaging 25/Full
Tube | ||