TI CD40105BEX
| Manufacturer | |
| Mfr. Part # | CD40105BEX |
| LCSC Part # | C3191369 |
| Package | PDIP-16 |
| Customer # | |
| Description | 16x4 100uA 3V~18V 4MHz PDIP-16 FIFOs Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/FIFOs Memory | |
| Manufacturer | TI | |
| Package | PDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3748 | $ 1.37 |
200+ | $ 0.5332 | $ 106.64 |
500+ | $ 0.5131 | $ 256.55 |
1,000+ | $ 0.5038 | $ 503.80 |
Standard Packaging 25/Full
Tube | ||