TI TPS92633QPWPRQ1
| Manufacturer | |
| Mfr. Part # | TPS92633QPWPRQ1 |
| LCSC Part # | C3191068 |
| Package | TSSOP-20-EP |
| Customer # | |
| Key Attributes | Three-channel LED driver |
| Description | 4.5V~40V TSSOP-20-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | TSSOP-20-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,119
1,119
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2909 | $ 1.29 |
10+ | $ 1.0771 | $ 10.77 |
30+ | $ 0.9016 | $ 27.05 |
100+ | $ 0.7707 | $ 77.07 |
500+ | $ 0.7117 | $ 355.85 |
1,000+ | $ 0.6846 | $ 684.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$