TI TPS65320BQPWPRQ1
| Manufacturer | |
| Mfr. Part # | TPS65320BQPWPRQ1 |
| LCSC Part # | C3191001 |
| Package | HTSSOP-14 |
| Customer # | |
| Key Attributes | 40-V Step-Down Converter With Eco-mode and LDO Regulator |
| Description | Buck Switching Regulator IC Adjustable 1.1V~20V 2 Output 3.2A HTSSOP-14 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Package | HTSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5777 | $ 2.58 |
10+ | $ 2.5163 | $ 25.16 |
30+ | $ 2.4749 | $ 74.25 |
100+ | $ 2.4334 | $ 243.34 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$