LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BM2P101FK-LBZ product image
Images for reference only

ROHM BM2P101FK-LBZ

Manufacturer
MPN
BM2P101FK-LBZ
LCSC Part #
C3190721
Packaging
DIP-7
Customer #
Key Attributes
100kHz 1W 800V 10.9V~30V Flyback DIP-7 AC DC Converters, Offline Switchers RoHS
DatasheetROHM BM2P101FK-LBZ
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0534$ 1.05
200+$ 0.4078$ 81.56
500+$ 0.3937$ 196.85
1,000+$ 0.3874$ 387.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerROHM
PackagingDIP-7
Operating Temperature-40℃~+105℃
Output Current-
Frequency - Switching100kHz
Pd - Power Dissipation1W
Voltage - Breakdown800V
Voltage - Supply10.9V~30V
Features-
TopologyFlyback
Output Voltage-
Duty Cycle(Max)75%
Working ModePWM Modulation
Feedback SystemPrimary-side feedback

Introduction

AI Translation

This is a product offering long-term support for the industrial market. This IC series consists of PWM-type AC/DC to DC/DC converters that provide optimized systems for a wide range of electrical products. It supports both isolated and non-isolated designs, simplifying the development of various low-power electrical converters. The series also integrates a startup circuit capable of withstanding voltages up to 800V, helping to reduce power consumption. Thanks to current-mode control, current is limited on a cycle-by-cycle basis, delivering excellent bandwidth and transient response. The switching frequency is fixed at 65kHz, 100kHz, or 130kHz. Under light load conditions, the switching frequency decreases to achieve high efficiency. A frequency hopping function is also built in to help reduce EMI. In addition, the product integrates an 800V-rated super junction MOSFET.

Features

AI Translation
  • Long-term support product for industrial applications
  • Switching frequency = 65kHz, 100kHz, 130kHz
  • PWM current mode control
  • Built-in frequency hopping
  • Burst mode operation at light load
  • Frequency reduction function
  • Built-in 800V startup circuit
  • Built-in 800V super junction MOSFET
  • VCC pin undervoltage protection
  • VCC pin overvoltage protection
  • Cycle-by-cycle overcurrent limiting
  • Overcurrent limiter with AC voltage correction
  • Soft-start function
  • Undervoltage lockout/unlock function
  • ZT pin overvoltage protection