TI LMR36506R3RPER
| Manufacturer | |
| Mfr. Part # | LMR36506R3RPER |
| LCSC Part # | C3190188 |
| Package | VQFN-9-HR(2x2) |
| Customer # | |
| Key Attributes | Ultra-small synchronous step-down converter with an input voltage range of 3V to 65V and an output current of 0.6A |
| Description | Buck Switching Regulator IC Fixed 3.3V 1 Output 600mA VQFN-9-HR(2x2) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-9-HR(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
27 
27
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8178 | $ 3.82 |
10+ | $ 3.2517 | $ 32.52 |
30+ | $ 2.9148 | $ 87.44 |
100+ | $ 2.5733 | $ 257.33 |
500+ | $ 2.4173 | $ 1208.65 |
1,000+ | $ 2.3456 | $ 2345.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$