MACOM MAAL-011078-001SMB
| Manufacturer | |
| Mfr. Part # | MAAL-011078-001SMB |
| LCSC Part # | C3190114 |
| Package | PDFN-8(2x2) |
| Customer # | |
| Description | 3V~5V 25dB 700MHz~6GHz 0.35dB 50mA PDFN-8(2x2) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | PDFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 401.0261 | $ 401.03 |
200+ | $ 155.1927 | $ 31038.54 |
500+ | $ 149.7387 | $ 74869.35 |
1,000+ | $ 147.0435 | $ 147043.50 |
Standard Packaging 1000/Full
Reel | ||