NXP MML09231HT1147
| Manufacturer | |
| Mfr. Part # | MML09231HT1147 |
| LCSC Part # | C3190052 |
| Package | DFN-8(2x2) |
| Customer # | |
| Key Attributes | Ultra Low Noise E-pHEMT RF Amplifier |
| Description | 700MHz~1.4GHz 17.2dB 5V 0.36dB 55mA DFN-8(2x2) RF Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP | |
| Package | DFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.2679 | $ 14.27 |
200+ | $ 5.5223 | $ 1104.46 |
500+ | $ 5.3279 | $ 2663.95 |
1,000+ | $ 5.2323 | $ 5232.30 |
Standard Packaging 1000/Full
Reel | ||