LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TI TDES960RTDR

Produttore
Cod. Prod.
TDES960RTDR
Cod. LCSC
C3189879
Imballo
VQFN-64(9x9)
Numero Cliente
Attr. chiave
1MHz 4.16Gbps 2 Deserializer VQFN-64(9x9) Serializers, Deserializers
Scheda TecnicaTI TDES960RTDR
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ProduttoreTI
ImballoVQFN-64(9x9)
Clock Frequency1MHz
OutputCSI-2
InputV3Link
Data Rate4.16Gbps
Number of ports2
TypeDeserializer
Voltage - Supply1.045V~1.155V;1.71V~1.89V
Parallel Bit Count Per Channel4
FeaturesAdaptive receive equalization
Operating Temperature-20℃~+85℃
Control InterfaceI2C

Descrizione

Traduzione AI

TDES960 is a versatile sensor hub that aggregates serial sensor data received from 4 independent video data streams via the V3Link interface. When paired with the TSER953 serializer, the TDES960 can receive data from sensors such as imagers capable of supporting full HD 1080p/2MP resolution at 60Hz frame rates. The received data is aggregated and forwarded to a MIPI CSI-2 compliant output port interconnected with a downstream processor. The device also features a second MIPI CSI-2 output port that provides additional bandwidth or a secondary duplicated output for data logging and parallel processing. The TDES960 incorporates 4 V3Link deserializers, each supporting connectivity over cost-effective 50Ω single-ended coaxial or 100Ω differential STP cables. The receive equalizer automatically adapts to compensate for cable loss characteristics, including degradation over time. Each V3Link interface also includes a dedicated low-latency bidirectional control channel that continuously carries I2C, GPIO, and other control information. General-purpose I/O signals required for camera synchronization and diagnostic features can also utilize this bidirectional control channel. The TDES960 is available in a cost-effective, space-saving 64-pin VQFN package.

Caratteristiche

Traduzione AI
  • Quad 4.16Gbps deserializer hub aggregating data from up to 4 sensors simultaneously
  • 2MP sensor support with full HD 1080p resolution at 60Hz frame rate
  • Device temperature range: -20°C to +85°C ambient operating temperature
  • Precise multi-camera synchronization
  • Compliant with MIPI DPHY version 1.2/CSI-2 version 1.3
  • 2 MIPI CSI-2 output ports
  • 1, 2, 3, 4 data lanes per CSI-2 port
  • Scalable CSI-2 data rate: 400Mbps/800Mbps/1.2Gbps/1.5Gbps/1.6Gbps per data lane
  • Port replication mode
  • Ultra-low data and control path latency
  • Single-ended coaxial (including Power over Coax (PoC)) or STP cable support
  • Adaptive receive equalization
  • Dual I2C ports with Fast Mode Plus (up to 1Mbps)
  • Flexible GPIO for sensor synchronization and diagnostics
  • Compatible with TSER953 serializer
  • Internal programmable precision frame sync generator
  • Line fault detection and advanced diagnostics

Applicazioni

Traduzione AI
  • Electrical
  • Video Surveillance
  • Elevators and Escalators
  • Industrial Robots
  • Machine Vision
  • Patient Monitoring and Diagnostics
  • Imaging