TI TPS65941213RWERQ1
| Manufacturer | |
| MPN | TPS65941213RWERQ1 |
| LCSC Part # | C3189828 |
| Packaging | VQFNP-56(8x8) |
| Customer # | |
| Key Attributes | VQFNP-56(8x8) Power Management - Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFNP-56(8x8) | |
| Features | Overcurrent Protection;Frequency synchronization;EMI optimization (spread spectrum);Power-on timing control;Operating status indication |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS6594-Q1 device provides four flexible multi-phase configurable buck regulators (3.5A output current per phase) and one additional buck regulator with 2A output current.
Features
AI Translation
- Automotive application compliant:
- Input supply voltage range: 3V to 5.5V
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM classification level 2
- Device CDM classification level C4A
- Functional safety compliant:
- Developed for functional safety applications
- Documentation to support ISO 26262 system design up to ASIL-D and IEC 61508 system design up to SIL-3
- System functional safety up to ASIL-D, hardware integrity up to ASIL-D
- Input supply voltage monitoring and overvoltage protection
- Undervoltage/overvoltage monitoring and overcurrent monitoring on all output power rails
- Watchdog with selectable trigger/Q&A mode
- Two error signal monitors (ESM) with selectable level/PWM mode
- Temperature monitoring with high-temperature warning and thermal shutdown
- Bit integrity (CRC) error detection for internal configuration registers and NVM
- Low power consumption:
- Typical shutdown current: 7μA typical in backup power-only mode, 20μA typical in low-power standby mode
- Five switch-mode step-down regulators:
- Output voltage range: 0.3V to 3.34V (voltage steps of 5mV, 10mV, or 20mV)
- Output current: one at 4A, three at 3.5A, and one at 2A
- Flexible multiphase capability for four buck regulators: output current up to 14A on a single rail
- Short-circuit and overcurrent protection
- Internal soft-start to limit inrush current
- Switching frequency 2.2MHz/4.4MHz, synchronizable to external clock input
- Three LDO linear regulators with configurable bypass mode:
- Output voltage range in linear regulation mode: 0.6V to 3.3V (voltage steps of 50mV)
- Output voltage range in bypass mode: 1.7V to 3.3V
- 500mA output current with short-circuit and overcurrent protection
- One low-noise LDO linear regulator:
- Output voltage range: 1.2V to 3.3V (voltage steps of 25mV)
- 300mA output current with short-circuit and overcurrent protection
- Configurable power sequencing control in NVM:
- Configurable power-up and power-down sequences between power states
- Digital output signals includable in power sequence
- Digital input signals to trigger power state transitions
- Configurable safety-related error handling
- 32kHz crystal oscillator with buffered 32kHz clock output
- RTC with alarm and periodic wake-up mechanism
- One SPI or two I2C control interfaces, with the second I2C interface dedicated to Q&A watchdog communication
- Package option: 8mm × 8mm 56-pin VQFNP, 0.5mm pitch
Applications
AI Translation
- Automotive infotainment systems, digital instrument clusters, navigation systems, telematics, body electronics, and lighting
- Advanced Driver Assistance Systems (ADAS)
- Industrial control and automation
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8652 | $ 8.87 |
| 10+ | $ 7.6234 | $ 76.23 |
| 30+ | $ 6.8666 | $ 206.00 |
| 100+ | $ 6.2335 | $ 623.35 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | VQFNP-56(8x8) | |
| Features | Overcurrent Protection;Frequency synchronization;EMI optimization (spread spectrum);Power-on timing control;Operating status indication |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TPS6594-Q1 device provides four flexible multi-phase configurable buck regulators (3.5A output current per phase) and one additional buck regulator with 2A output current.
Features
AI Translation
- Automotive application compliant:
- Input supply voltage range: 3V to 5.5V
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM classification level 2
- Device CDM classification level C4A
- Functional safety compliant:
- Developed for functional safety applications
- Documentation to support ISO 26262 system design up to ASIL-D and IEC 61508 system design up to SIL-3
- System functional safety up to ASIL-D, hardware integrity up to ASIL-D
- Input supply voltage monitoring and overvoltage protection
- Undervoltage/overvoltage monitoring and overcurrent monitoring on all output power rails
- Watchdog with selectable trigger/Q&A mode
- Two error signal monitors (ESM) with selectable level/PWM mode
- Temperature monitoring with high-temperature warning and thermal shutdown
- Bit integrity (CRC) error detection for internal configuration registers and NVM
- Low power consumption:
- Typical shutdown current: 7μA typical in backup power-only mode, 20μA typical in low-power standby mode
- Five switch-mode step-down regulators:
- Output voltage range: 0.3V to 3.34V (voltage steps of 5mV, 10mV, or 20mV)
- Output current: one at 4A, three at 3.5A, and one at 2A
- Flexible multiphase capability for four buck regulators: output current up to 14A on a single rail
- Short-circuit and overcurrent protection
- Internal soft-start to limit inrush current
- Switching frequency 2.2MHz/4.4MHz, synchronizable to external clock input
- Three LDO linear regulators with configurable bypass mode:
- Output voltage range in linear regulation mode: 0.6V to 3.3V (voltage steps of 50mV)
- Output voltage range in bypass mode: 1.7V to 3.3V
- 500mA output current with short-circuit and overcurrent protection
- One low-noise LDO linear regulator:
- Output voltage range: 1.2V to 3.3V (voltage steps of 25mV)
- 300mA output current with short-circuit and overcurrent protection
- Configurable power sequencing control in NVM:
- Configurable power-up and power-down sequences between power states
- Digital output signals includable in power sequence
- Digital input signals to trigger power state transitions
- Configurable safety-related error handling
- 32kHz crystal oscillator with buffered 32kHz clock output
- RTC with alarm and periodic wake-up mechanism
- One SPI or two I2C control interfaces, with the second I2C interface dedicated to Q&A watchdog communication
- Package option: 8mm × 8mm 56-pin VQFNP, 0.5mm pitch
Applications
AI Translation
- Automotive infotainment systems, digital instrument clusters, navigation systems, telematics, body electronics, and lighting
- Advanced Driver Assistance Systems (ADAS)
- Industrial control and automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



