ADI ADRF6650ACPZ
| Manufacturer | |
| Mfr. Part # | ADRF6650ACPZ |
| LCSC Part # | C3189809 |
| Package | LFCSP-56-WQ(8x8) |
| Customer # | |
| Description | 29dB 11.5dB LFCSP-56-WQ(8x8) RF Mixers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | ADI | |
| Package | LFCSP-56-WQ(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 86.0303 | $ 86.03 |
200+ | $ 33.2929 | $ 6658.58 |
500+ | $ 32.124 | $ 16062.00 |
1,000+ | $ 31.5458 | $ 31545.80 |
Standard Packaging 1/Full
Tray | ||