LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMH0040SQ/NOPB product image
Images for reference only

TI LMH0040SQ/NOPBRoHS

Manufacturer
MPN
LMH0040SQ/NOPB
LCSC Part #
C3189628
Packaging
WQFN-48(7x7)
Customer #
Key Attributes
LMH0040 3 Gbps, HD, SD, DVB-ASI SDI Serializer and Cable Driver
Datasheetpdf iconTI LMH0040SQ/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingWQFN-48(7x7)
Clock Frequency-
Data Rate-
TypeSerializer
Voltage - Supply3.135V~3.465V;2.375V~2.625V
FeaturesBuilt-in phase-locked loop
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMH0340/0040/0070/0050 SDI Serializers are part of National’s family of FPGA-Attach SER/DES products supporting 5-bit LVDS interfaces with FPGAs. An FPGA Host will format data with supplied IP such that the output of the LMH0340 is compliant with the requirements of DVB-ASI, SMPTE 259M-C, SMPTE 292M and SMPTE 424M standards. The interface between the SER (Serializer) and the FPGA consists of a 5 bit wide LVDS data bus, an LVDS clock and an SMBus interface. The LMH0340/0040/0070 SER devices include an integrated cable driver which is fully compliant with all of the SMPTE specifications listed above. The LMH0050 has a CML output driver that can drive a differential transmission line or interface to a cable driver. The FPGA-Attach SER/DES family is supported by a suite of IP which allows the design engineer to quickly develop video applications using the SER/DES products. The SER is packaged in a physically small 48 pin LLP package. Output compliant with SMPTE 424M, SMPTE 292M, SMPTE 259M-C and DVB-ASI Typical power dissipation: 440 mW 30 ps typical output jitter (HD, 3G)

Features

AI Translation
  • LVDS Interface to Host FPGA
  • No external VCO or clock ref required
  • Integrated Variable Output Cable Driver
  • 3.3V SMBus configuration interface
  • Integrated TXCLK PLL cleans clock noise
  • Small 48pin LLP package
  • Industrial Temperature range: -40℃ to 85℃

Applications

AI Translation
  • SDI interfaces for Video Cameras
  • SDI interfaces for DVRs
  • SDI interfaces for Video Switchers
  • SDI interfaces for Video Editing Systems
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.4276$ 42.43
200+$ 16.4196$ 3283.92
500+$ 15.8422$ 7921.10
1,000+$ 15.5567$ 15556.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$