OSRAM SFH 7074
| Manufacturer | |
| MPN | SFH 7074 |
| LCSC Part # | C31895209 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD Specialized Sensors RoHS |
| Datasheet | OSRAM SFH 7074 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | OSRAM |
| Type | Description | |
|---|---|---|
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ESD: 1.5 kV per ANSI/ESDA/JEDEC JS-001 (Human Body Model)
- Optical barrier for blocking optical crosstalk
- Optimized for strong PPG signals
Applications
AI Translation
- Digital diagnostic equipment
- Vital signs monitoring
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 119
119 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9036 | $ 5.90 |
| 10+ | $ 5.0234 | $ 50.23 |
| 30+ | $ 4.4881 | $ 134.64 |
| 100+ | $ 4.0398 | $ 403.98 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | OSRAM | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | OSRAM |
| Type | Description | |
|---|---|---|
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ESD: 1.5 kV per ANSI/ESDA/JEDEC JS-001 (Human Body Model)
- Optical barrier for blocking optical crosstalk
- Optimized for strong PPG signals
Applications
AI Translation
- Digital diagnostic equipment
- Vital signs monitoring
C31895209 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

