ADI ADP5056ACCZ-R7
| Manufacturer | |
| MPN | ADP5056ACCZ-R7 |
| LCSC Part # | C3189518 |
| Packaging | LGA-43(5x5.5) |
| Customer # | |
| Key Attributes | Triple High-Performance Buck Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | LGA-43(5x5.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;External compensation;Frequency synchronization;Operating status indication;Output discharge;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.75V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 14A | |
| Quiescent Current | 6.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5056 combines three high performance buck regulators in a 43-terminal land grid array (LGA) package that meets the demanding performance and board space requirements. The device enables direct connection to high input voltages up to 18 V with no preregulators. All channels integrate both high-side and low-side power metaloxide semiconductor field effect transistors (MOSFETs) to achieve an efficiency optimized solution. Channel 1 and Channel 2 deliver a programmable output current of 3.5 A or 7 A, or provide a single output with up to 14 A of current in parallel operation. Channel 3 delivers a programmable output current of 1.5 A or 3 A.
Features
- Wide input voltage range: 2.75 V to 18 V
- Bias input voltage range: 4.5 V to 18 V
- Operation up to 150°C junction temperature
- -0.62% to +0.69% feedback voltage accuracy (-40°C to +125°C junction temperature)
- Channel 1 and Channel 2: 7 A synchronous buck regulator (9.4 A minimum valley current limit)
- Channel 1 and Channel 2: 14 A output in parallel operation
- Channel 3: 3 A synchronous buck regulator (4.2 A minimum valley current limit)
- 250 kHz to 2500 kHz adjustable switching frequency
- External compensation for fast load transient response
- Precision enable pin with 0.615 V accurate reference voltage
- Programmable power-up and power-down sequence
- Selective FPWM/PSM mode selection
- Frequency synchronization input or output
- Power-good flag for three channels
- Active output discharge switch
- UVLO, overcurrent protection, and TSD protection
- 43-terminal, 5 mm×5.5 mm LGA package
Applications
- Small cell base stations
- Field programmable gate array (FPGA) and processor applications
- Security and surveillance
- Medical applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.5159$ 10.4795 | $ 10.48 |
| 10+ | $ 9.9874$ 9.0886 | $ 90.89 |
| 30+ | $ 9.0576$ 8.2425 | $ 247.28 |
| 100+ | $ 8.2771$ 7.5322 | $ 753.22 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | LGA-43(5x5.5) | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 250kHz~2.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Adjustable current limiting;External compensation;Frequency synchronization;Operating status indication;Output discharge;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.75V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 14A | |
| Quiescent Current | 6.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP5056 combines three high performance buck regulators in a 43-terminal land grid array (LGA) package that meets the demanding performance and board space requirements. The device enables direct connection to high input voltages up to 18 V with no preregulators. All channels integrate both high-side and low-side power metaloxide semiconductor field effect transistors (MOSFETs) to achieve an efficiency optimized solution. Channel 1 and Channel 2 deliver a programmable output current of 3.5 A or 7 A, or provide a single output with up to 14 A of current in parallel operation. Channel 3 delivers a programmable output current of 1.5 A or 3 A.
Features
- Wide input voltage range: 2.75 V to 18 V
- Bias input voltage range: 4.5 V to 18 V
- Operation up to 150°C junction temperature
- -0.62% to +0.69% feedback voltage accuracy (-40°C to +125°C junction temperature)
- Channel 1 and Channel 2: 7 A synchronous buck regulator (9.4 A minimum valley current limit)
- Channel 1 and Channel 2: 14 A output in parallel operation
- Channel 3: 3 A synchronous buck regulator (4.2 A minimum valley current limit)
- 250 kHz to 2500 kHz adjustable switching frequency
- External compensation for fast load transient response
- Precision enable pin with 0.615 V accurate reference voltage
- Programmable power-up and power-down sequence
- Selective FPWM/PSM mode selection
- Frequency synchronization input or output
- Power-good flag for three channels
- Active output discharge switch
- UVLO, overcurrent protection, and TSD protection
- 43-terminal, 5 mm×5.5 mm LGA package
Applications
- Small cell base stations
- Field programmable gate array (FPGA) and processor applications
- Security and surveillance
- Medical applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



