LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ500511RHAT product image
Images for reference only

TI BQ500511RHATRoHS

Manufacturer
MPN
BQ500511RHAT
LCSC Part #
C3189479
Packaging
VQFN-40(6x6)
Customer #
Key Attributes
Low-cost 5V wireless power transmitter controller suitable for WPC v1.2 A11 transmitters
Datasheetpdf iconTI BQ500511RHAT
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.9697$ 11.97
10+$ 10.1879$ 101.88
30+$ 9.1004$ 273.01
100+$ 8.1913$ 819.13
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingVQFN-40(6x6)
TypeTransmitter
FeaturesForeign object detection;Status display function;Over temperature protection;Overcurrent Protection
ProtocolQi v1.2
Operating Temperature-40℃~+85℃
Output Power5W
Voltage - Supply2V~3.6V