LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX25432BATLG/V+ product image
  • MAX25432BATLG/V+ thumbnail 1
  • MAX25432BATLG/V+ thumbnail 2
  • MAX25432BATLG/V+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX25432BATLG/V+

Manufacturer
MPN
MAX25432BATLG/V+
LCSC Part #
C3189469
Packaging
TQFN-40(6x6)
Customer #
Key Attributes
Automotive, 100W, USB PD, PPS, Buck-Boost Port Controller and Protector
DatasheetMAXIM MAX25432BATLG/V+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 14.9563$ 14.96
10+$ 14.4729$ 144.73
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerMAXIM
PackagingTQFN-40(6x6)
FeaturesAdjustable current limiting;Frequency synchronization;EMI optimization (spread spectrum);Cable compensation;Overcurrent Protection
Operating Temperature-40℃~+125℃
InterfaceI2C
Output Voltage3.3V~21V
Voltage - Supply4.5V~36V

Introduction

AI Translation

The MAX25432 combines an automotive-grade buckboost controller capable of full-range 3.3V to 21V programmable power supply (PPS) at up to 6.35A, a USB Power Delivery (USB PD) analog front-end (AFE), legacy USB charging support, and USB Type-C protection switches for automotive USB host or downstream-facing (DFP) applications. The USB Type-C protection switches provide automotive system-level ESD protection and 24V short-circuit protection for D+, D-, CC1, CC2, and VCONN. The device can optionally support legacy charging modes for older passenger phones including BC1.2, Apple Charge, Apple CarPlay, Apple MFi, and USB On-The-Go (OTG). The MAX25432B integrates a USB PD AFE, which supports the USB-IF Type-C Port Controller Interface (TCPCI) specification and can interface with any I2C master in the application. The MAX25432A provides configuration channel (CC) signal pass-through protection for an external USB PD controller. G-suffix devices include intelligent detection and protection to avoid high short-circuit currents flowing from the car battery through the cable shield to ground during fault events, thus preventing car module damage. The MAX25432 is available in a small, 6mm x 6mm, 40-pin TQFN-EP package and requires very few external components. The MAX25432 evaluation (EV) kit and collateral provide a convenient platform to the design engineer for rapid evaluation with reduced test and firmware development time.

Features

AI Translation
  • USB PD PHY That Is TCPCI-Standard for Use with Any Low-Cost I2C Master (Hub IC, MCU, SoC)
  • Ground Offset Adjusted BMC PHY for Maximum Signal-to-Noise Ratio
  • Non-TCPC Versions Available for Protecting External USB PD Controller (MAX25432A)
  • Integrated Buck-Boost Controller for External H-Bridge
  • 4.5V to 36V Input Operating Range
  • 220kHz, 300kHz, and 400kHz Switching Frequency
  • External Frequency Synchronization and Spread Spectrum for Reduced EMI
  • USB PD PPS APDO Support – TID 5821
  • 10mV Programmable Voltage Step Size
  • 25mA Programmable Current Step Size
  • Integrated Cable Compensation up to 516mΩ
  • Highest Performance, Safest, and Lowest Cost Passenger Cable-Shield Short-to-Battery Protection
  • Minimizes Short-Circuit Currents with a Small, Single-FET Solution
  • Integrated High-Side Current-Sense Amplifiers, ADC and DAC
  • Integrated 3.3V to 5.0V, 1.5W, Smart, Reliable VCONN Switches and Protection
  • 50mA Programmable Overcurrent Step Size
  • Integrated 24V DC Protection on Protected HVD+, HVD-, HVCC1, HVCC2 Outputs
  • Integrated Legacy USB 2.0 Charging Support Including BC1.2, Apple CarPlay, OTG, and Apple MFi Rev 3x
  • Integrated ±15kV Air-Gap/±8kV Contact Discharge ISO 10605 and IEC 61000-4-2 ESD Protection
  • -40℃ to +125℃ Operating Temperature Range
  • 40-Pin, 6mm x 6mm, TQFN Package with EP
  • AEC-Q100 and AEC-Q006 Qualified

Applications

AI Translation
  • USB Hubs, Breakout Boxes, and Multimedia Hubs
  • Dedicated Charging Modules
  • Rear-Seat Entertainment Modules
  • Head Unit, Radio, Navigation