TI TPS546B24ARVFR
| Manufacturer | |
| MPN | TPS546B24ARVFR |
| LCSC Part # | C3189423 |
| Packaging | LQFN-CLIP-40(7x5) |
| Customer # | |
| Key Attributes | 1.5MHz Step-down type Adjustable 20A 600mV~5.5V LQFN-CLIP-40(7x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | TI TPS546B24ARVFR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-CLIP-40(7x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 12.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-CLIP-40(7x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 12.5mA |
Introduction
Dual supply support: 2.95V to 18V PVIN; 2.95V to 18V AVIN (4VIN VDD5 switching voltage) Integrated 5.5mΩ/1.8mΩ MOSFETs Average current mode control with optional internal compensation 2×, 3×, 4× stackable, current sharing up to 80A, single address per output supported Pin-strap selectable output voltage range: 0.5V to 5.5V; PMBus VOUT_COMMAND range: 0.25V to 5.5V Comprehensive PMBus command set with telemetry for VOUT, IOUT, and internal die temperature Differential remote sensing via internal feedback resistor divider, detects VOUT error less than 1%, TJ: -40°C to +150°C AVS and margining via PMBus MSEL pin for pin-programmed PMBus defaults 12 selectable switching frequencies between 225kHz and 1.5MHz (8 pin-strap options) Frequency sync input/sync output Pre-biased output support Strongly coupled inductor support
Features
- Dual supply support: 2.95V to 18V PVIN; 2.95V to 18V AVIN (4VIN VDD5 switching voltage)
- Integrated 5.5mΩ/1.8mΩ MOSFETs
- Average current mode control with optional internal compensation
- 2×, 3×, 4× stackable with current sharing up to 80A, single address per output supported
- Optional output voltage range via pin-strapping: 0.5V to 5.5V; via PMBus VOUT_COMMAND: 0.25V to 5.5V
- Extensive PMBus command set with VOUT, IOUT, and internal die temperature telemetry
- Differential remote sensing via internal feedback voltage divider, detects VOUT error less than 1%, TJ: -40°C to +150°C
- AVS and margining via PMBus
- MSEL pin for pin-programmable PMBus defaults
- 12 selectable switching frequencies between 225kHz and 1.5MHz (8 pin-strapping options)
- Frequency sync input/sync output
- Pre-biased output support
- Coupled inductor support
Applications
- Data center switches, rack-mount servers
- Active antenna systems, remote radio and baseband units
- Automated test equipment, CT, PET, and MRI
- ASIC, SoC, FPGA, DSP core and I/O voltages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6596 | $ 3.66 |
| 10+ | $ 3.1471 | $ 31.47 |
| 30+ | $ 2.8435 | $ 85.31 |
| 100+ | $ 2.535 | $ 253.50 |
| 500+ | $ 2.393 | $ 1196.50 |
| 1,000+ | $ 2.3293 | $ 2329.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-CLIP-40(7x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 12.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | LQFN-CLIP-40(7x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 1.5MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Frequency synchronization;Output voltage differential sensing;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.95V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 20A | |
| Output Voltage | 600mV~5.5V | |
| Quiescent Current | 12.5mA |
Introduction
Dual supply support: 2.95V to 18V PVIN; 2.95V to 18V AVIN (4VIN VDD5 switching voltage) Integrated 5.5mΩ/1.8mΩ MOSFETs Average current mode control with optional internal compensation 2×, 3×, 4× stackable, current sharing up to 80A, single address per output supported Pin-strap selectable output voltage range: 0.5V to 5.5V; PMBus VOUT_COMMAND range: 0.25V to 5.5V Comprehensive PMBus command set with telemetry for VOUT, IOUT, and internal die temperature Differential remote sensing via internal feedback resistor divider, detects VOUT error less than 1%, TJ: -40°C to +150°C AVS and margining via PMBus MSEL pin for pin-programmed PMBus defaults 12 selectable switching frequencies between 225kHz and 1.5MHz (8 pin-strap options) Frequency sync input/sync output Pre-biased output support Strongly coupled inductor support
Features
- Dual supply support: 2.95V to 18V PVIN; 2.95V to 18V AVIN (4VIN VDD5 switching voltage)
- Integrated 5.5mΩ/1.8mΩ MOSFETs
- Average current mode control with optional internal compensation
- 2×, 3×, 4× stackable with current sharing up to 80A, single address per output supported
- Optional output voltage range via pin-strapping: 0.5V to 5.5V; via PMBus VOUT_COMMAND: 0.25V to 5.5V
- Extensive PMBus command set with VOUT, IOUT, and internal die temperature telemetry
- Differential remote sensing via internal feedback voltage divider, detects VOUT error less than 1%, TJ: -40°C to +150°C
- AVS and margining via PMBus
- MSEL pin for pin-programmable PMBus defaults
- 12 selectable switching frequencies between 225kHz and 1.5MHz (8 pin-strapping options)
- Frequency sync input/sync output
- Pre-biased output support
- Coupled inductor support
Applications
- Data center switches, rack-mount servers
- Active antenna systems, remote radio and baseband units
- Automated test equipment, CT, PET, and MRI
- ASIC, SoC, FPGA, DSP core and I/O voltages
C3189423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



