LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX6957AAX+T product image
Images for reference only

MAXIM MAX6957AAX+TRoHS

Manufacturer
MPN
MAX6957AAX+T
LCSC Part #
C3189394
Packaging
3SSOP-6
Customer #
Key Attributes
3SSOP-6 Display Drivers RoHS
Datasheetpdf iconMAXIM MAX6957AAX+T
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.5588$ 13.56
10+$ 12.9519$ 129.52
30+$ 11.9005$ 357.02
100+$ 10.9837$ 1098.37
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Display Drivers
ManufacturerMAXIM
Packaging3SSOP-6
FeaturesCascadable function;PWM dimming;Lamp test function

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MAX6957 compact, serial-interfaced LED display driver general-purpose I/O (GPIO) peripheral provides microprocessors with up to 28 ports. Each port is individually user configurable to either a logic input, logic output, or common-anode (CA) LED constant-current segment driver. Each port configured as an LED segment driver behaves as a digitally controlled constantcurrent sink, with 16 equal current steps from 1.5mA to 24mA. The LED drivers are suitable for both discrete LEDs and CA numeric and alphanumeric LED digits. Each port configured as a GPIO can be either a pushpull logic output capable of sinking 10mA and sourcing 4.5mA, or a Schmitt logic input with optional internal pullup. Seven ports feature configurable transition detection logic, which generates an interrupt upon change of port logic level. The MAX6957 is controlled through an SPI-compatible 4-wire serial interface. The MAX6957AAX and MAX6957ATL have 28 ports and are available in 36-pin SSOP and 40-pin TQFN (6mm x 6mm) packages, respectively. The MAX6957AAI and MAX6957ANI have 20 ports and are available in 28-pin SSOP and 28-pin DIP packages, respectively.

Features

AI Translation
  • High-Speed 26MHz SPI-/QSPI-/MICROWIRE- Compatible Serial Interface
  • 2.5V to 5.5V Operation
  • -40°C to +125°C Temperature Range
  • 20 or 28 I/O Ports, Each Configurable as Constant-Current LED Driver, Push-Pull Logic Output, Schmitt Logic Input, Schmitt Logic Input with Internal Pullup
  • 11µA (max) Shutdown Current
  • 16-Step Individually Programmable Current Control for Each LED
  • Logic Transition Detection for Seven I/O Ports

Applications

AI Translation
  • Set-Top Boxes
  • Panel Meters
  • White Goods
  • Bar Graph Displays
  • Industrial Controllers
  • System Monitoring