LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI LM10506TME/NOPB product image
실제 제품과 다를 수 있음

TI LM10506TME/NOPB

제조업체
제조사 품번
LM10506TME/NOPB
LCSC 번호
C3189379
포장
BGA-34
고객 번호
주요 제원
SPI BGA-34 Power Management - Specialized RoHS
데이터시트TI LM10506TME/NOPB
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 6.0408$ 6.04
250+$ 2.3392$ 584.80
500+$ 2.2559$ 1127.95
1,000+$ 2.2158$ 2215.80
표준 패키지250/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
제조업체TI
포장BGA-34
FeaturesOvercurrent Protection;Light load efficient mode;Built-in LDO regulator
Operating Temperature-40℃~+85℃
InterfaceSPI
Output Voltage-
Voltage - Supply3V~5.5V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LM10506 is an advanced PMU containing three configurable, high-efficiency buck regulators for supplying variable voltages. The device is ideal for supporting ASIC and SOC designs for Solid-State and Flash drives. The LM10506 operates cooperatively with ASIC to optimize the supply voltage for low-power conditions and Power Saving modes via the SPI interface. It also supports a 100-mA LDO and a programmable Interrupt Comparator. Low-Dropout LDO 3.2 V, 100 mA SPI-Programmable Interrupt Comparator (2 V to 4 V) Alternate Buck VOUT Selectable via H/L Logic Pins RESET, STANDBY Pins

주요 특징

AI 번역
  • Three Highly Efficient Programmable Buck Regulators
  • Buck 1: 1.1 V to 3.6 V ; 1.3 A
  • Buck 2: 1.1 V to 3.6 V ; 400 mA
  • Buck 3: 0.7 V to 1.335 V; 600 mA
  • ±3% Feedback Voltage Accuracy
  • Up to 95% Efficient Buck Regulators
  • 2MHz Switching Frequency for Smaller Inductor Size
  • Integrated FETs with Low RDSON
  • Bucks Operate With Their Phases Shifted to Reduce the Input Current Ripple and Capacitor Size
  • Programmable Output Voltage via the SPI Interface
  • Overvoltage and Undervoltage Lockout
  • Automatic Internal Soft Start With Power-On Reset
  • Current Overload and Thermal Shutdown Protection
  • Bypass Mode Available on Bucks 1 and 2
  • PFM Mode for Low-Load, High-Efficiency Operation

응용 분야

AI 번역
  • Solid-State Drives