LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90UB935TRHBTQ1 product image
Images for reference only

TI DS90UB935TRHBTQ1RoHS

Manufacturer
MPN
DS90UB935TRHBTQ1
LCSC Part #
C3189311
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
FPD-Link III 3Gbps Serializer with CSI-2 Interface
Datasheetpdf iconTI DS90UB935TRHBTQ1
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0808$ 6.08
10+$ 5.9281$ 59.28
30+$ 5.8258$ 174.77
100+$ 5.7251$ 572.51
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingVQFN-32(5x5)
OutputFPD-Link
Clock Frequency104MHz
InputCSI-2
Data Rate3Gbps
Number of ports1
TypeSerializer
Voltage - Supply1.71V~1.89V
Parallel Bit Count Per Channel1
FeaturesClock synchronization and data alignment;Link status monitoring
Operating Temperature-40℃~+105℃
Control InterfaceI2C

Introduction

AI Translation

The DS90UB935-Q1 serializer is part of the FPD-Link III device family, designed to support high-speed raw data sensors including cameras, satellite radar, LiDAR, and Time-of-Flight (ToF) sensors. The device provides a high-speed forward channel and an ultra-low-latency bidirectional control channel, with support for Power over Coax (PoC) or STP cable. The DS90UB935-Q1 features advanced data protection and diagnostic capabilities to support ADAS and autonomous driving applications. When paired with a compatible deserializer, the DS90UB935-Q1 delivers precise multi-camera sensor clock and sensor synchronization. The DS90UB935-Q1 is fully AEC-Q100 compliant with a wide operating temperature range of -40°C to 105°C. AEC-Q100 qualification includes HBM ESD Classification Level 3A and CDM ESD Classification Level C6. The serializer is housed in a compact 5mm×5mm VQFN package, making it ideal for space-constrained sensor applications.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Device Temperature Grade 2, ambient operating temperature range -40°C to +105°C, compliant with ISO 10605 and IEC 61000-4-2 ESD standards
  • Power over Coax (PoC) compatible transceiver
  • 3Gbps-class serializer supporting high-speed sensors
  • System interface compliant with D-PHY v1.2 and CSI-2 v1.3
  • CSI-2 bandwidth up to 2.528Gbps
  • Supports up to four virtual channels
  • Precision multi-sensor clock and synchronization
  • Flexible programmable output clock generator
  • Advanced data protection and diagnostics including CRC data protection, sensor data integrity check, I2C write protection, voltage and temperature measurement, programmable alarms, and line fault detection
  • Supports single-ended coaxial or shielded twisted pair (STP) cable
  • Ultra-low latency bidirectional I2C and GPIO control channel
  • ISP control from ECU side, 1.8V single supply
  • Low power consumption (0.25W typical)
  • Compatible with DS90UB936-Q1, DS90UB954-Q1, DS90UB960-Q1, DS90UB934-Q1, DS90UB914A-Q1 deserializers
  • Wide temperature range: -40°C to 105°C
  • Compact 5mm×5mm VQFN package and PoC solution footprint for space-constrained camera module designs

Applications

AI Translation
  • Advanced Driver Assistance Systems (ADAS)
  • Surround View Systems (SVS)
  • Camera Monitoring Systems (CMS)
  • Front Cameras (FC)
  • Driver Monitoring Systems (DMS)
  • Rear View Cameras (RVC)
  • Automotive Radar and LiDAR Modules
  • Time-of-Flight (ToF) Sensors
  • Security and Surveillance Cameras
  • Industrial and Medical Imaging