MAXIM MAX96700GTJ/V+T
| Manufacturer | |
| MPN | MAX96700GTJ/V+T |
| LCSC Part # | C3189278 |
| Packaging | TQFN-32(5x5) |
| Customer # | |
| Key Attributes | 1.6Gbps Deserializer 1.7V~3.6V TQFN-32(5x5) Serializers, Deserializers RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32(5x5) | |
| Data Rate | 1.6Gbps | |
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32(5x5) | |
| Data Rate | 1.6Gbps |
| Type | Description | |
|---|---|---|
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4768 | $ 10.48 |
| 200+ | $ 4.055 | $ 811.00 |
| 500+ | $ 3.913 | $ 1956.50 |
| 1,000+ | $ 3.842 | $ 3842.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32(5x5) | |
| Data Rate | 1.6Gbps | |
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32(5x5) | |
| Data Rate | 1.6Gbps |
| Type | Description | |
|---|---|---|
| Type | Deserializer | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | -40℃~+105℃ |
Help & FeedbackShow similar products (0) >
C3189278 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX96700GTJ/V+ | MAXIM | TQFN-32-EP(5x5) | 0 | $ 4.2724 |

