LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
THine Elec THCV2911A-B product image
Abbildung ähnlich

THine Elec THCV2911A-B

Hersteller
Herst.-Teilenr.
THCV2911A-B
LCSC-Nr.
C3189125
Verp.
QFN-30(2.5x4.5)
Kundennummer
Hauptmerkm.
THCV2911A V-by-One? HS Redriver with Linear Equalization
DatenblattTHine Elec THCV2911A-B
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 36.1797$ 36.18
200+$ 14.001$ 2800.20
490+$ 13.5088$ 6619.31
980+$ 13.2665$ 13001.17
Standardgehäuse490/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
HerstellerTHine Elec
Verp.QFN-30(2.5x4.5)
Output-
Clock Frequency-
Input-
Data Rate-
Number of ports-
Type-
Voltage - Supply3.3V
Parallel Bit Count Per Channel-
FeaturesIntegrated equalizer;Adaptive receive equalization
Operating Temperature-40℃~+105℃
Control Interface-

Beschreibung

KI-Übersetzung

The THCV2911A is low power, high performance active redriver for V-by-One HS with data rates up to 4Gbps. The THCV2911A pinout is configured as a forward and sub channels. The THCV2911A features a powerful 15-stages continuous time linear equalizer (CTLE) to provide a boost of up to +9.3dB at 2GHz and open an input eye that is completely closed due to inter-symbol interference (ISI) induced by the inter-connect mediums such as cable or FR-4. The programmable settings can be applied via pin configurations which eliminates the needs for an external microprocessor and software driver.

Merkmale

KI-Übersetzung
  • Signal Conditioning with Linear Equalizer
  • A forward and optional lane Redriver for up to 4 Gbps
  • Linear Equalization up to +9.3dB @2GHz
  • Adjustable Receiver Equalization and DC Gain
  • Programmable via Pin Selection
  • Flow-Thru Pinout
  • Single Supply Voltage (3.3V)
  • ESD HBM < ±4kV
  • Package: QFN30 (2.5mm×4.5mm)
  • -40 to 105°C Operating Temperature

Anwendungen

KI-Übersetzung
  • Digital Signage
  • Digital blackboard
  • Multi-Function Printer
  • Production Printer
  • Medical imaging
  • Machine vision
  • Image Sensor
  • Camera Active Cable