MAXIM MAX20457ATIE/VY+
| Manufacturer | |
| Mfr. Part # | MAX20457ATIE/VY+ |
| LCSC Part # | C3188937 |
| Package | TQFN-28(5x5) |
| Customer # | |
| Key Attributes | High-Efficiency, 36V, Dual Synchronous Buck Converters for Automotive Applications |
| Description | 2.1MHz Buck Fixed 2 TQFN-28(5x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Package | TQFN-28(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.032 | $ 6.03 |
10+ | $ 5.8814 | $ 58.81 |
30+ | $ 5.7821 | $ 173.46 |
100+ | $ 5.6812 | $ 568.12 |
Standard Packaging 490/Full
Tube | ||
Better price for more quantity?
$