XKB Connection TS-1187A-C-C-B
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | TS-1187A-C-C-B |
| LCSC Part # | C318889 |
| Package | SMD-4P,5.1x5.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD |
| Description | Tactile Switch SPST 260gf 1.7mm 5.1mm x 5.1mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XKB Connection | |
| Package | SMD-4P,5.1x5.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
80,420 
80,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0303 $ 0.0288 | $ 0.58 |
200+ | $ 0.0236 $ 0.0225 | $ 4.50 |
600+ | $ 0.0199 $ 0.0190 | $ 11.40 |
4,000+ | $ 0.0162 $ 0.0154 | $ 61.60 |
8,000+ | $ 0.0142 $ 0.0135 | $ 108.00 |
20,000+ | $ 0.0132 $ 0.0126 | $ 252.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$