LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MaxLinear SP7652ER-L/TR product image
Images for reference only

MaxLinear SP7652ER-L/TRRoHS

Manufacturer
MPN
SP7652ER-L/TR
LCSC Part #
C3188875
Packaging
DFN-26(7x4)
Customer #
Key Attributes
600kHz Step-down type Adjustable 800mV~27V 6A DFN-26(7x4) Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMaxLinear SP7652ER-L/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2562$ 2.26
200+$ 0.8736$ 174.72
500+$ 0.8435$ 421.75
1,000+$ 0.8277$ 827.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMaxLinear
PackagingDFN-26(7x4)
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching600kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Hiccup current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.5V~28V
Switch tube (built-in/external)Built-in
Output Voltage800mV~27V
Output Current6A
Quiescent Current1.5mA

Introduction

AI Translation

The SP7652 is a synchronous voltage mode PWM step down (buck) regulator capable of a constant output current up to 6Amps. A wide 2.5V to 28V power input voltage range, with the required 5V biasing voltage, allows conversions from industry standard 5V, 12V, 18V and 24V power rails. With a 600kHz constant operating frequency and integrated high and low side switch, the SP7652 reduces the overall component count and solution footprint. In addition to a 1% output setpoint accuracy, this device provides high efficiency, low ripple and excellent line and load regulation. An enable function and soft start feature allow for controlled power up sequencing implementation. Built-in Under voltage lockout (VLO) on both VCC and VIN, outputs short-circuit and over temperature protection insure safe operation under abnormal operating conditions. The SP7652 is offered in a RoHS compliant, lead free 26-pin 7mmx4mm DFN package.

Features

AI Translation
  • 6A Continuous Current
  • 2.5V - 28V Power Input Voltage Rail, 5V Biasing voltage, 0.8V Min. Output Voltage – 1% Accuracy
  • PWM Voltage Mode Control, 600kHz Fixed Synchronous Operations, Low RDSON Power Switches, Greater than 92% Efficiency
  • Type II & III Compensations Support
  • Programmable Soft Start
  • UVLO on both Vr and Vcc
  • Pre-biased Output Start-Up
  • Over Temperature & Short Circuit Protection/Auto-Restart
  • RoHS Compliant Lead Free 26-Pin DFN
  • US Patent #6,922,041

Applications

AI Translation
  • Distributed Power Architectures
  • Point of Load Converters
  • Power Supply Modules
  • FPGAs, DSPs and Processors Supplies