TI LM25149RGYR
| Manufacturer | |
| Mfr. Part # | LM25149RGYR |
| LCSC Part # | C3188827 |
| Package | VQFN-24(5.5x3.5) |
| Customer # | |
| Key Attributes | 42V Synchronous Buck DC/DC Controller with Ultra-Low IQ and Integrated Active EMI Filter |
| Description | Buck Switching Regulator IC Adjustable 0.8V~36V 1 Output VQFN-24(5.5x3.5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Package | VQFN-24(5.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13 
13
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.634 | $ 2.63 |
10+ | $ 2.2562 | $ 22.56 |
30+ | $ 2.0196 | $ 60.59 |
100+ | $ 1.7767 | $ 177.67 |
500+ | $ 1.6671 | $ 833.55 |
1,000+ | $ 1.6195 | $ 1619.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$