TI TPS51317RGBR
| Manufacturer | |
| MPN | TPS51317RGBR |
| LCSC Part # | C3188676 |
| Packaging | VQFN-20(3.5x4) |
| Customer # | |
| Key Attributes | 3.3V/5V input, 6 A, D-CAP+ mode synchronous step-down integrated FET converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 800kHz;1MHz;1.2MHz;1.5MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting;Protection latch;External compensation;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~2V | |
| Output Current | 6A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS51317 is a fully integrated synchronous buck regulator featuring D-CAP+™ mode architecture. This device is designed for space-constrained 3.3 V and 5 V buck systems requiring high performance and optimized component count. It supports input and conversion voltages up to 6.0 V, with an adjustable output voltage range of 0.6 V to 2.0 V. Housed in a 3.5 mm × 4 mm 20-pin QFN package (RoHS-compliant, lead-free), it operates across a wide temperature range of -40°C to 85°C.
Features
- Integrated FET converter with proprietary D-CAP+™ mode architecture
- Minimal external component count
- Compatible with all-MLCC output capacitors and SP/POSCAP
- Auto frequency-hopping mode and ripple suppression mode
- Optimized efficiency at light and heavy loads
- Selectable switching frequency: 800 kHz, 1 MHz, 1.2 MHz, and 1.5 MHz
- Input voltage range up to 6.0 V
- Adjustable output voltage range: 0.6 V to 2.0 V
- Compact 3.5 mm × 4 mm, 20-pin QFN package
Applications
- Step-down for low-voltage applications on 5 V or 3.3 V rail
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7501 | $ 7.75 |
| 200+ | $ 3.3647 | $ 672.94 |
| 500+ | $ 3.2674 | $ 1633.70 |
| 1,000+ | $ 3.2193 | $ 3219.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-20(3.5x4) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 800kHz;1MHz;1.2MHz;1.5MHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Light load efficient mode;Output discharge;Operating status indication;Overcurrent Protection;Cycle-by-cycle current limiting;Protection latch;External compensation;Output voltage tracking | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~6.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~2V | |
| Output Current | 6A | |
| Quiescent Current | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS51317 is a fully integrated synchronous buck regulator featuring D-CAP+™ mode architecture. This device is designed for space-constrained 3.3 V and 5 V buck systems requiring high performance and optimized component count. It supports input and conversion voltages up to 6.0 V, with an adjustable output voltage range of 0.6 V to 2.0 V. Housed in a 3.5 mm × 4 mm 20-pin QFN package (RoHS-compliant, lead-free), it operates across a wide temperature range of -40°C to 85°C.
Features
- Integrated FET converter with proprietary D-CAP+™ mode architecture
- Minimal external component count
- Compatible with all-MLCC output capacitors and SP/POSCAP
- Auto frequency-hopping mode and ripple suppression mode
- Optimized efficiency at light and heavy loads
- Selectable switching frequency: 800 kHz, 1 MHz, 1.2 MHz, and 1.5 MHz
- Input voltage range up to 6.0 V
- Adjustable output voltage range: 0.6 V to 2.0 V
- Compact 3.5 mm × 4 mm, 20-pin QFN package
Applications
- Step-down for low-voltage applications on 5 V or 3.3 V rail
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

