MAXIM MAX20040BATPB/VY+
| Manufacturer | |
| MPN | MAX20040BATPB/VY+ |
| LCSC Part # | C3188671 |
| Packaging | TQFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 2.2MHz Buck-Boost Adjustable and Fixed 15V 1.2A TQFN-20-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 1.2A |
Introduction
The MAX20039/MAX20040 ICs are a small, synchronous buck-boost converter family with integrated high-side and low-side switches. The MAX20040 is designed to deliver up to 1.2A with input voltages from 2V to 36V while using only 52μA quiescent current at no load. The ICs provide an accurate output voltage of ±2%. Voltage quality can be monitored by observing the PGOOD signal. The MAX20039/MAX20040 offer a fixed output voltage of 5V and a programmable range of 4.0V to 15V. Frequency is adjustable from 220kHz to 2.2MHz, which allows for small external components, reduced output ripple, and guarantees no AM interference. Skip mode with low quiescent current of 52μA is available in the MAX20040B and MAX20040D versions of the IC. The ICs can operate with spread-spectrum frequency modulation designed to minimize EMI-radiated emissions due to the modulation frequency. The MAX20039/MAX20040 are available in a small, 4mm x 4mm, 20-pin, side-wettable TQFN package and use very few external components.
Features
- Meets Stringent Automotive Quality and Reliability Requirements
- 2V to 36V Operating VIN Allows Operation in Cold-Crank Conditions
- Tolerates Input Transients Up to 40V
- EN Pin Compatible from 3.3V to 40V
- 0.6A (max) Output Current (MAX20039)
- 1.2A (max) Output Current (MAX20040)
- -40°C to +125°C Automotive Temperature Range
- AEC-Q100
- Increased Efficiency with Reduced BOM Cost and Board Space
- Integrated FETs H-Bridge Architecture
- Fixed Output Voltages
- 20-Pin SWTQFN Package
- Low Quiescent Current Helps Designers Meet Stringent OEM Current Requirements (B and D Version only)
- 52μA Quiescent Current when in Standby Mode
- 10μA (max) Quiescent Current in Shutdown Mode
- High Switching Frequency Allows Use of Small External Components
- 200kHz to 2.2MHz Operating Frequency
- Skip Mode for Efficient Low-Power Operation (B and D version only)
- Fixed-Frequency PWM Mode
- External Frequency Synchronization
- Reduced EMI Emissions at the Switching Frequency
- Spread Spectrum Can Be Enabled or Disabled
Applications
- Infotainment Systems
- Body Electronics
- Start-Stop Systems
- Point-of-Load (PoL) Power Supply
- Power over Coax (PoC)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0572 | $ 6.06 |
| 10+ | $ 5.9302 | $ 59.30 |
| 30+ | $ 5.8455 | $ 175.37 |
| 75+ | $ 5.7608 | $ 432.06 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 1.2A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Operating status indication | |
| Output Type | Adjustable and Fixed | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 15V | |
| Output Current | 1.2A |
Introduction
The MAX20039/MAX20040 ICs are a small, synchronous buck-boost converter family with integrated high-side and low-side switches. The MAX20040 is designed to deliver up to 1.2A with input voltages from 2V to 36V while using only 52μA quiescent current at no load. The ICs provide an accurate output voltage of ±2%. Voltage quality can be monitored by observing the PGOOD signal. The MAX20039/MAX20040 offer a fixed output voltage of 5V and a programmable range of 4.0V to 15V. Frequency is adjustable from 220kHz to 2.2MHz, which allows for small external components, reduced output ripple, and guarantees no AM interference. Skip mode with low quiescent current of 52μA is available in the MAX20040B and MAX20040D versions of the IC. The ICs can operate with spread-spectrum frequency modulation designed to minimize EMI-radiated emissions due to the modulation frequency. The MAX20039/MAX20040 are available in a small, 4mm x 4mm, 20-pin, side-wettable TQFN package and use very few external components.
Features
- Meets Stringent Automotive Quality and Reliability Requirements
- 2V to 36V Operating VIN Allows Operation in Cold-Crank Conditions
- Tolerates Input Transients Up to 40V
- EN Pin Compatible from 3.3V to 40V
- 0.6A (max) Output Current (MAX20039)
- 1.2A (max) Output Current (MAX20040)
- -40°C to +125°C Automotive Temperature Range
- AEC-Q100
- Increased Efficiency with Reduced BOM Cost and Board Space
- Integrated FETs H-Bridge Architecture
- Fixed Output Voltages
- 20-Pin SWTQFN Package
- Low Quiescent Current Helps Designers Meet Stringent OEM Current Requirements (B and D Version only)
- 52μA Quiescent Current when in Standby Mode
- 10μA (max) Quiescent Current in Shutdown Mode
- High Switching Frequency Allows Use of Small External Components
- 200kHz to 2.2MHz Operating Frequency
- Skip Mode for Efficient Low-Power Operation (B and D version only)
- Fixed-Frequency PWM Mode
- External Frequency Synchronization
- Reduced EMI Emissions at the Switching Frequency
- Spread Spectrum Can Be Enabled or Disabled
Applications
- Infotainment Systems
- Body Electronics
- Start-Stop Systems
- Point-of-Load (PoL) Power Supply
- Power over Coax (PoC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

