MAXIM MAX25208ATPA/VY+
| Manufacturer | |
| Mfr. Part # | MAX25208ATPA/VY+ |
| LCSC Part # | C3188616 |
| Package | TQFN-20-SW(4x4) |
| Customer # | |
| Key Attributes | Versatile Automotive 60V/70V 2.2MHz Buck Controller with 7uA lQ and Optional Bypass Mode |
| Description | 1 Adjustable TQFN-20-SW(4x4) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Package | TQFN-20-SW(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.3751 | $ 8.38 |
10+ | $ 7.1747 | $ 71.75 |
30+ | $ 6.443 | $ 193.29 |
75+ | $ 5.8288 | $ 437.16 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$