TI TPS548B27RYLR
| Manufacturer | |
| Mfr. Part # | TPS548B27RYLR |
| LCSC Part # | C3188553 |
| Package | VQFN-19-FCRLF(4x3) |
| Customer # | |
| Key Attributes | 2.7V to 16V input, 20A synchronous buck converter with remote sensing function, 3V internal LDO and discontinuous current limit function |
| Description | Buck Adjustable 1 VQFN-19-FCRLF(4x3) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-19-FCRLF(4x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.7305 | $ 5.73 |
10+ | $ 5.5978 | $ 55.98 |
30+ | $ 5.5082 | $ 165.25 |
100+ | $ 5.4187 | $ 541.87 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$