MAXIM MAX20011CAFOA/VY+
| Hersteller | |
| Herst.-Teilenr. | MAX20011CAFOA/VY+ |
| LCSC-Nr. | C3188501 |
| Verp. | FC2QFN-17(3.5x4) |
| Kundennummer | |
| Hauptmerkm. | Automotive Single 16A/12A Step-Down Converter |
| Datenblatt | MAXIM MAX20011CAFOA/VY+ |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | FC2QFN-17(3.5x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.1MHz;2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Dynamic voltage scaling;Overcurrent Protection;EMI optimization (spread spectrum);Frequency synchronization;Output voltage differential sensing;External compensation;Output discharge | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 16A | |
| Output Voltage | 500mV~1.275V | |
| Quiescent Current | 2.5mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | FC2QFN-17(3.5x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.1MHz;2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Dynamic voltage scaling;Overcurrent Protection;EMI optimization (spread spectrum);Frequency synchronization;Output voltage differential sensing;External compensation;Output discharge |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 16A | |
| Output Voltage | 500mV~1.275V | |
| Quiescent Current | 2.5mA |
Beschreibung
The MAX20011C/MAX20011D is a high-efficiency, synchronous step-down converter that operates with a 3.0V to 5.5V input voltage range and supplies a 0.5V to 1.275V output voltage range. The wide input/output voltage range and the ability to provide up to 16A peak output current make this device ideal for on-board point-of-load and postregulation applications. The MAX20011C/MAX20011D achieves ±1.5% output error over load, line, and temperature ranges.
The MAX20011C/MAX20011D features a 2.2MHz fixed-frequency PWM mode for better noise immunity and load transient response. The 2.2MHz frequency operation allows for the use of all ceramic capacitors and minimizes external components. The spread-spectrum frequency modulation option minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make layout simpler than discrete solutions.
The MAX20011C/MAX20011D is offered with factory-pre-set output voltage. The I2C interface supports dynamic voltage adjustment with programmable slew rates. Other features include programmable soft start, overcurrent, and overtemperature protections.
Merkmale
- High-Efficiency DC-DC Converter Up to 16A Peak Output Current
- MAX20011C: 16A
- MAX20011D: 12A
- Differential Remote Voltage Sensing
- 3.0V to 5.5V Operating Supply Voltage
- I2C Controlled Output Voltage: 0.5V to 1.275V in 6.25mV Steps
- Excellent Load-Transient Performance
- Programmable Compensation
- 2.2MHz or 1.1MHz Operation
- ±1.5% Output Voltage Accuracy
- RESET Output
- Current-Mode, Forced-PWM Operation
- ASIL D Compliant: Redundant Reference, BIST Diagnostics, PEC on I2C
- Programmable OV/UV with ±1% Accuracy
- Overtemperature and Short-Circuit Protection
- 3.5mm x 4mm, 17-Pin, Side-Wettable FC2QFN
- -40°C to +125°C Grade 1 Automotive Temperature Range
Anwendungen
- Automotive ADAS Systems SoC Core Power
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.9928 | $ 6.99 |
| 200+ | $ 2.7064 | $ 541.28 |
| 490+ | $ 2.6108 | $ 1279.29 |
| 980+ | $ 2.5645 | $ 2513.21 |
Standardgehäuse490/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | FC2QFN-17(3.5x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.1MHz;2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Dynamic voltage scaling;Overcurrent Protection;EMI optimization (spread spectrum);Frequency synchronization;Output voltage differential sensing;External compensation;Output discharge | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 16A | |
| Output Voltage | 500mV~1.275V | |
| Quiescent Current | 2.5mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MAXIM | |
| Verp. | FC2QFN-17(3.5x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 1.1MHz;2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Dynamic voltage scaling;Overcurrent Protection;EMI optimization (spread spectrum);Frequency synchronization;Output voltage differential sensing;External compensation;Output discharge |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 16A | |
| Output Voltage | 500mV~1.275V | |
| Quiescent Current | 2.5mA |
Beschreibung
The MAX20011C/MAX20011D is a high-efficiency, synchronous step-down converter that operates with a 3.0V to 5.5V input voltage range and supplies a 0.5V to 1.275V output voltage range. The wide input/output voltage range and the ability to provide up to 16A peak output current make this device ideal for on-board point-of-load and postregulation applications. The MAX20011C/MAX20011D achieves ±1.5% output error over load, line, and temperature ranges.
The MAX20011C/MAX20011D features a 2.2MHz fixed-frequency PWM mode for better noise immunity and load transient response. The 2.2MHz frequency operation allows for the use of all ceramic capacitors and minimizes external components. The spread-spectrum frequency modulation option minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make layout simpler than discrete solutions.
The MAX20011C/MAX20011D is offered with factory-pre-set output voltage. The I2C interface supports dynamic voltage adjustment with programmable slew rates. Other features include programmable soft start, overcurrent, and overtemperature protections.
Merkmale
- High-Efficiency DC-DC Converter Up to 16A Peak Output Current
- MAX20011C: 16A
- MAX20011D: 12A
- Differential Remote Voltage Sensing
- 3.0V to 5.5V Operating Supply Voltage
- I2C Controlled Output Voltage: 0.5V to 1.275V in 6.25mV Steps
- Excellent Load-Transient Performance
- Programmable Compensation
- 2.2MHz or 1.1MHz Operation
- ±1.5% Output Voltage Accuracy
- RESET Output
- Current-Mode, Forced-PWM Operation
- ASIL D Compliant: Redundant Reference, BIST Diagnostics, PEC on I2C
- Programmable OV/UV with ±1% Accuracy
- Overtemperature and Short-Circuit Protection
- 3.5mm x 4mm, 17-Pin, Side-Wettable FC2QFN
- -40°C to +125°C Grade 1 Automotive Temperature Range
Anwendungen
- Automotive ADAS Systems SoC Core Power
C3188501 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MAX20499CAFOA/VY+ | MAXIM | FC2QFN-17(3.5x4) | 0 | $ 5.8356 | ||
| MAX20011GAFOA/VY+ | MAXIM | FC2QFN-17(3.5x4) | 0 | $ 6.9977 |

