TI TPS613783QWRTERQ1
| Manufacturer | |
| MPN | TPS613783QWRTERQ1 |
| LCSC Part # | C3188434 |
| Packaging | WQFN-16(3x3) |
| Customer # | |
| Key Attributes | Synchronous boost converter with quiescent current and load disconnect function |
| Datasheet | TI TPS613783QWRTERQ1 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Load disconnect;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.3V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4.8A | |
| Output Voltage | 4V~18.5V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Load disconnect;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.3V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4.8A | |
| Output Voltage | 4V~18.5V | |
| Quiescent Current | 25uA |
Introduction
TPS61378-Q1 is a fully integrated synchronous boost converter with integrated load disconnect. The input voltage range spans 2.3V to 14V, with a maximum output voltage of 18.5V. The programmable switch current limit ranges from 1A to 4.8A. The device draws 25μA quiescent current under VIN conditions.
TPS61378-Q1 employs peak current mode control with a programmable switching frequency range of 200kHz to 2.2MHz. Under moderate to heavy load conditions, the device operates in fixed-frequency PWM mode. Under light load conditions, two selectable modes are available via the MODE pin configuration: automatic PFM mode and forced PWM mode, balancing efficiency and noise immunity under light load conditions. The switching frequency can be synchronized to an external clock. TPS61378-Q1 uses internal clock spread spectrum to achieve low EMI in FPWM mode. An internal soft-start timer is also included to limit inrush current.
TPS61378-Q1 is available in multiple fixed output voltage versions, eliminating the need for external feedback resistors. It supports external loop compensation to optimize stability and transient response across a wider VOUT/VIN range. It also integrates robust protection features including output short-circuit protection, output overvoltage protection, and thermal shutdown. TPS61378-Q1 is available in a 3mm×3mm 16-pin QFN package with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications – Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Functional Safety documentation available to aid functional safety system design
- Flexible input and output operating range
- Input voltage range: 2.3V to 14V
- Programmable output voltage range: 4.0V to 18.5V
- Fixed output options: 5V, 5.25V, and 5.5V
- Programmable peak current limit: 1A to 4.8A
- Avoids AM band interference and crosstalk
- Dynamically programmable switching frequency: 200kHz to 2.2MHz
- Spread spectrum frequency modulation
- Optional clock synchronization
- Minimized solution size for space-constrained applications
- Integrated LS/HS/ISO FET: RDS(ON) 50mΩ/50mΩ/100mΩ
- Supports up to 2.2MHz for smaller L-C
- Minimized light-load and standby current consumption
- VIN pin quiescent current: 25μA
- VIN pin shutdown current: 0.5μA
- Selectable automatic PFM and forced PWM modes
- True load disconnect during shutdown or fault conditions
- Integrated protection features
- Supports VIN close to VOUT operating voltage
- Input undervoltage lockout and output overvoltage protection
- Hiccup output short-circuit protection
- Power-good indicator
- Thermal shutdown protection limit: 165°C
- Greater than 90% efficiency for 3.3V to 9V conversion at 0.8A load
Applications
- Advanced Driver Assistance Systems (ADAS)
- Automotive Infotainment & Instrument Clusters
- Body Electronics & Lighting
- Emergency Call (eCall)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5514 | $ 9.55 |
| 200+ | $ 4.1467 | $ 829.34 |
| 500+ | $ 4.0268 | $ 2013.40 |
| 1,000+ | $ 3.9675 | $ 3967.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Load disconnect;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.3V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4.8A | |
| Output Voltage | 4V~18.5V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 200kHz~2.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Load disconnect;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Boost | |
| Operating Voltage | 2.3V~14V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4.8A | |
| Output Voltage | 4V~18.5V | |
| Quiescent Current | 25uA |
Introduction
TPS61378-Q1 is a fully integrated synchronous boost converter with integrated load disconnect. The input voltage range spans 2.3V to 14V, with a maximum output voltage of 18.5V. The programmable switch current limit ranges from 1A to 4.8A. The device draws 25μA quiescent current under VIN conditions.
TPS61378-Q1 employs peak current mode control with a programmable switching frequency range of 200kHz to 2.2MHz. Under moderate to heavy load conditions, the device operates in fixed-frequency PWM mode. Under light load conditions, two selectable modes are available via the MODE pin configuration: automatic PFM mode and forced PWM mode, balancing efficiency and noise immunity under light load conditions. The switching frequency can be synchronized to an external clock. TPS61378-Q1 uses internal clock spread spectrum to achieve low EMI in FPWM mode. An internal soft-start timer is also included to limit inrush current.
TPS61378-Q1 is available in multiple fixed output voltage versions, eliminating the need for external feedback resistors. It supports external loop compensation to optimize stability and transient response across a wider VOUT/VIN range. It also integrates robust protection features including output short-circuit protection, output overvoltage protection, and thermal shutdown. TPS61378-Q1 is available in a 3mm×3mm 16-pin QFN package with wettable flanks.
Features
- AEC-Q100 qualified for automotive applications – Device temperature grade 1: -40°C to 125°C ambient operating temperature range
- Functional Safety documentation available to aid functional safety system design
- Flexible input and output operating range
- Input voltage range: 2.3V to 14V
- Programmable output voltage range: 4.0V to 18.5V
- Fixed output options: 5V, 5.25V, and 5.5V
- Programmable peak current limit: 1A to 4.8A
- Avoids AM band interference and crosstalk
- Dynamically programmable switching frequency: 200kHz to 2.2MHz
- Spread spectrum frequency modulation
- Optional clock synchronization
- Minimized solution size for space-constrained applications
- Integrated LS/HS/ISO FET: RDS(ON) 50mΩ/50mΩ/100mΩ
- Supports up to 2.2MHz for smaller L-C
- Minimized light-load and standby current consumption
- VIN pin quiescent current: 25μA
- VIN pin shutdown current: 0.5μA
- Selectable automatic PFM and forced PWM modes
- True load disconnect during shutdown or fault conditions
- Integrated protection features
- Supports VIN close to VOUT operating voltage
- Input undervoltage lockout and output overvoltage protection
- Hiccup output short-circuit protection
- Power-good indicator
- Thermal shutdown protection limit: 165°C
- Greater than 90% efficiency for 3.3V to 9V conversion at 0.8A load
Applications
- Advanced Driver Assistance Systems (ADAS)
- Automotive Infotainment & Instrument Clusters
- Body Electronics & Lighting
- Emergency Call (eCall)
C3188434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



