LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM61495QRPHRQ1 product image
  • LM61495QRPHRQ1 thumbnail 1
  • LM61495QRPHRQ1 thumbnail 2
  • LM61495QRPHRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM61495QRPHRQ1RoHS

Manufacturer
MPN
LM61495QRPHRQ1
LCSC Part #
C3188410
Packaging
VQFN-16-HR(4.5x3.5)
Customer #
Key Attributes
Automotive step-down converters optimized for power density and low EMI
Datasheetpdf iconTI LM61495QRPHRQ1
In-Stock: 2,918
2,918 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7095$ 3.71
10+$ 3.2239$ 32.24
30+$ 2.9348$ 88.04
100+$ 2.6425$ 264.25
500+$ 2.5077$ 1253.85
1,000+$ 2.4476$ 2447.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingVQFN-16-HR(4.5x3.5)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3V~36V
Switch tube (built-in/external)Built-in
Output Voltage1V~34.2V
Output Current10A
Quiescent Current10uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM6x4xx-Q1 buck regulator family is an automotive-grade regulator series offering fixed or adjustable output voltage (configurable from 1V to 95% of the expected input voltage). These regulators operate over a wide input voltage range (3V to 36V) with transient tolerance up to 42V.

This family is designed for low EMI. The device features pin-selectable spread spectrum and adjustable SW node rise time. Dual Random Spread Spectrum (DRSS) frequency dithering is set to ±4% (typical), significantly reducing peak emissions through a combination of triangular and pseudo-random modulation, with advanced techniques to minimize output voltage ripple caused by spread spectrum modulation.

The open-drain RESET output with filtering and deglitched release provides accurate system status indication. In automatic mode, the device automatically transitions between fixed-frequency PWM and PFM operating modes, achieving a no-load quiescent current of only 5μA (typical). Electrical characteristics are rated for a junction temperature range of –40°C to +150°C.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Temperature Grade 1: -40°C to +125°C, TA
  • Functional Safety capable
  • Documentation available to aid functional safety system design
  • Input voltage range: 3V to 36V
  • RESET output with filter and delayed release
  • Low EMI:
    • EVM compliant with CISPR 25 Class 5
    • Pin-configurable spread spectrum
    • Adjustable SW node rise time
    • Above and below AM band operation: pin-configurable fixed 400kHz and 2.2MHz, or adjustable between 200kHz to 2.2MHz
    • Low EMI symmetrical pin layout
  • Pin-configurable light load mode for constant frequency or PFM
  • High efficiency solution:
    • 95% efficiency at 8A load
    • 5μA input current at no load in Auto mode
    • <1μA shutdown current (typical)
  • High power density:
    • Integrated compensation, soft-start, current limit, thermal shutdown, and UVLO
    • 4.5mm×3.5mm wettable flank QFN package
    • ΘJA = 21.6°C/W, measured on LM61495RPHEVM

Applications

AI Translation
  • Automotive infotainment systems
  • Instrument clusters
  • ADAS