LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MAAL-010528-TR0500 product image
Images for reference only

MACOM MAAL-010528-TR0500RoHS

Manufacturer
MPN
MAAL-010528-TR0500
LCSC Part #
C3188140
Packaging
PQFN-16(3x3)
Customer #
Key Attributes
20dB 4V 8GHz~12GHz 1.5dB 14dBm 60mA PQFN-16(3x3) RF Amplifiers RoHS
Datasheetpdf iconMACOM MAAL-010528-TR0500

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMACOM
PackagingPQFN-16(3x3)
Operating Temperature-40℃~+85℃
Input Return Loss10dB
Gain20dB
Voltage - Supply4V
Frequency Range8GHz~12GHz
Output Return Loss13dB
Noise Figure1.5dB
FeaturesBias control circuit
IP326dBm
P1dB14dBm
Current - Supply60mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The MAAL-010528 is a high performance X-band GaAs LNA, housed in a miniature, lead-free 3 mm PQFN surface mount plastic package. This MMIC operates from 8 to 12 GHz providing a nominal gain of 20 dB with excellent gain flatness, high OIP3 linearity of 26 dBm, and a mid-band noise figure of 1.6 dB. The part features a self-bias architecture which requires only a single, positive supply. The device is internally matched to 50 Ω input/ output and is well suited to multiple applications including VSAT, radar and microwave radios due to the part’s ease of use and excellent performance parameters.

Features

AI Translation
  • 1.6 dB Noise Figure
  • Single 4 V Bias @ 60 mA
  • Fully Internally Matched to 50 Ω
  • Lead-Free 3 mm 16-Lead PQFN Package
  • Halogen-Free “Green” Mold Compound
  • RoHS Compliant
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 55.6732$ 55.67
30+$ 52.9836$ 1589.51
Standard Packaging500/Full Reel
Better price for more quantity?
$