TI LM61430AFSQRJRRQ1
| Manufacturer | |
| Mfr. Part # | LM61430AFSQRJRRQ1 |
| LCSC Part # | C3188035 |
| Package | VQFN-14-HR(4x3.5) |
| Customer # | |
| Key Attributes | 3V to 36V, 3A, Low EMI Synchronous Buck Converter |
| Description | 2.2MHz Buck Adjustable 1 VQFN-14-HR(4x3.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | VQFN-14-HR(4x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4206 | $ 6.42 |
200+ | $ 2.7875 | $ 557.50 |
500+ | $ 2.7069 | $ 1353.45 |
1,000+ | $ 2.6671 | $ 2667.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$