ST ST1PS02A1QTR
| Manufacturer | |
| MPN | ST1PS02A1QTR |
| LCSC Part # | C3187882 |
| Packaging | TQFN-12(1.7x2) |
| Customer # | |
| Key Attributes | 400 mA nano-quiescent synchronous step-down converter with digital voltage selection, Power Good and AUX switch |
| Datasheet | ST ST1PS02A1QTR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | TQFN-12(1.7x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 1V~3.3V | |
| Quiescent Current | 500nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | TQFN-12(1.7x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 1V~3.3V | |
| Quiescent Current | 500nA |
Introduction
A nano - quiescent miniaturized synchronous step - down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The output voltage can be set using three digital control inputs, a VOUT from 1.0 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the converter reaches very high efficiency conversion using just a 2.2 μH inductor and two small capacitors. The device embeds a controlled load switch to supply a subsystem with same voltage rail. Advanced design circuitry is implemented to minimize the quiescent current. The device is available in thin plastic package.
Features
- 500 nA input quiescent current at VIN = 3.6 V (not switching)
- 92% typical efficiency at 10 mA load (VIN = 3.6V, VOUT = 2.5V)
- 100% duty cycle
- 1.8 V to 5.5 V input operating range
- Undervoltage lockout: 1.57 V (VIN falling, typ.)
- Up to 400 mA output current capability
- Low power control operation for the best efficiency
- Embedded soft - start circuit
- Tiny external components: L = 2.2 μH typ.
- Settable inductor current limitation
- Selectable output voltages: 1.0 V to 3.3 V
- Output voltage Power Good
- ±1.5% output voltage accuracy (VOUT, TA = 25 °C)
- Dynamic output voltage selection (D0, D1 and D2)
- Auxiliary load switch Vout2 (AUX control input)
- Available in TQFN12 package
Applications
- Wearable applications
- Personal tracking monitors
- Smart watches, sport bands
- Energy harvesting, wireless sensors
- Wearable and fitness accessories
- Industrial sensors, portable low power devices
- Single cell Li - Ion battery applications
- Bluetooth low energy
- Zigbee
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9565 | $ 2.96 |
| 10+ | $ 2.5054 | $ 25.05 |
| 30+ | $ 2.2377 | $ 67.13 |
| 100+ | $ 1.9667 | $ 196.67 |
| 500+ | $ 1.8417 | $ 920.85 |
| 1,000+ | $ 1.7849 | $ 1784.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | TQFN-12(1.7x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 1V~3.3V | |
| Quiescent Current | 500nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | TQFN-12(1.7x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Operating status indication;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 400mA | |
| Output Voltage | 1V~3.3V | |
| Quiescent Current | 500nA |
Introduction
A nano - quiescent miniaturized synchronous step - down converter, which is able to provide up to 400 mA output current with an input voltage ranging from 1.8 V to 5.5 V. This converter is specifically designed for applications where high efficiency, PCB size and thickness are the key factors. The output voltage can be set using three digital control inputs, a VOUT from 1.0 V to 3.3 V can be dynamically selected. Thanks to the enhanced PCC (peak current control) the converter reaches very high efficiency conversion using just a 2.2 μH inductor and two small capacitors. The device embeds a controlled load switch to supply a subsystem with same voltage rail. Advanced design circuitry is implemented to minimize the quiescent current. The device is available in thin plastic package.
Features
- 500 nA input quiescent current at VIN = 3.6 V (not switching)
- 92% typical efficiency at 10 mA load (VIN = 3.6V, VOUT = 2.5V)
- 100% duty cycle
- 1.8 V to 5.5 V input operating range
- Undervoltage lockout: 1.57 V (VIN falling, typ.)
- Up to 400 mA output current capability
- Low power control operation for the best efficiency
- Embedded soft - start circuit
- Tiny external components: L = 2.2 μH typ.
- Settable inductor current limitation
- Selectable output voltages: 1.0 V to 3.3 V
- Output voltage Power Good
- ±1.5% output voltage accuracy (VOUT, TA = 25 °C)
- Dynamic output voltage selection (D0, D1 and D2)
- Auxiliary load switch Vout2 (AUX control input)
- Available in TQFN12 package
Applications
- Wearable applications
- Personal tracking monitors
- Smart watches, sport bands
- Energy harvesting, wireless sensors
- Wearable and fitness accessories
- Industrial sensors, portable low power devices
- Single cell Li - Ion battery applications
- Bluetooth low energy
- Zigbee
C3187882 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ST1PS02BQTR | ST | TQFN-12(1.7x2) | 0 | $ 3.338 | ||
| ST1PS02CQTR | ST | TQFN-12(1.7x2) | 0 | $ 1.442 |

