LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM63625DQDRRRQ1 product image
  • LM63625DQDRRRQ1 thumbnail 1
  • LM63625DQDRRRQ1 thumbnail 2
  • LM63625DQDRRRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM63625DQDRRRQ1RoHS

Manufacturer
MPN
LM63625DQDRRRQ1
LCSC Part #
C3187831
Packaging
SON-12(3x3)
Customer #
Key Attributes
3.5V to 36V automotive step-down converter
Datasheetpdf iconTI LM63625DQDRRRQ1
In-Stock: 117
117 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.256$ 3.26
10+$ 2.8199$ 28.20
30+$ 2.5588$ 76.76
100+$ 2.2961$ 229.61
500+$ 2.1761$ 1088.05
1,000+$ 2.121$ 2121.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSON-12(3x3)
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching400kHz;2.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Output discharge;Frequency synchronization;EMI optimization (spread spectrum);Light load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage3.5V~36V
Switch tube (built-in/external)Built-in
Output Current2.5A
Output Voltage1V~20V
Quiescent Current23uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

LM636x5-Q1 is an easy-to-use synchronous DC/DC buck converter designed for demanding automotive applications. The LM636x5-Q1 supports input voltages up to 36V and can drive load currents up to 1.5A or 2.5A. This converter delivers excellent light-load efficiency and output accuracy in a compact solution size. Features such as a RESET flag and precision enable pin provide a flexible, easy-to-use solution for a wide range of applications. Automatic frequency foldback at light load improves efficiency while maintaining tight load regulation. The device integrates many functions to eliminate external components and offers a pin arrangement optimized for simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. The LM636x5-Q1 is available in a 16-pin HTSSOP power package with PowerPAD and a 12-pin WSON power package.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications
  • Device temperature grade 1: -40°C to +125°C ambient operating temperature range
  • Functional Safety documentation available to support functional safety system design for automotive system requirements
  • Input voltage range: 3.5V to 36V
  • Short minimum on-time: 50ns
  • Good EMI performance with pseudo-random spread spectrum, compliant with CISPR 25
  • Low quiescent operating current: 23μA
  • Junction temperature range: -40°C to +150°C
  • High design flexibility
  • Pin-selectable VOUT: 3.3V, 5V, adjustable 1V to 20V
  • Pin-compatible with LM63610 and LM63635 (1A, 3.25A)
  • Pin-selectable frequency: 400kHz, 2.1MHz, adjustable 250kHz to 2200kHz
  • Pin-selectable FPWM, auto, and synchronous modes
  • TSSOP: thermally enhanced package
  • WSON: space-constrained applications
  • Small solution size

Applications

AI Translation
  • Automotive infotainment systems and instrument clusters
  • Automotive body electronics and lighting
  • Automotive ADAS