ADI HMC3653LP3BE
| Manufacturer | |
| Mfr. Part # | HMC3653LP3BE |
| LCSC Part # | C3187830 |
| Package | QFN-12(3x3) |
| Customer # | |
| Key Attributes | 7 - 15 GHz HBT Gain Block MMIC Amplifier |
| Description | 7GHz~15GHz 15dB 5V 4dB 40mA QFN-12(3x3) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | ADI | |
| Package | QFN-12(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 23.8545 | $ 23.85 |
30+ | $ 22.6511 | $ 679.53 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$