Littelfuse SETP0805-100-SE-2
| Manufacturer | |
| Mfr. Part # | SETP0805-100-SE-2 |
| LCSC Part # | C3187505 |
| Package | 0805 |
| Customer # | |
| Description | 600mW 12Ω 0805 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | Littelfuse | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5404 | $ 0.54 |
10+ | $ 0.4271 | $ 4.27 |
30+ | $ 0.3774 | $ 11.32 |
100+ | $ 0.3168 | $ 31.68 |
500+ | $ 0.2889 | $ 144.45 |
1,000+ | $ 0.2734 | $ 273.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$