VISHAY TFPT0603L1000FV
| Manufacturer | |
| Mfr. Part # | TFPT0603L1000FV |
| LCSC Part # | C3187493 |
| Package | 0603 |
| Customer # | |
| Description | 75mW 100Ω 0603 PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
999 
999
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9894 | $ 1.99 |
10+ | $ 1.7021 | $ 17.02 |
30+ | $ 1.5226 | $ 45.68 |
100+ | $ 1.3385 | $ 133.85 |
500+ | $ 1.2559 | $ 627.95 |
1,000+ | $ 1.2194 | $ 1219.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$