LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1775EEE-TG069 product image
Images for reference only

MAXIM MAX1775EEE-TG069

Manufacturer
MPN
MAX1775EEE-TG069
LCSC Part #
C3187128
Packaging
SSOP-16-150mil
Customer #
Key Attributes
Dual-Output Step-Down DC-DC Converter
DatasheetMAXIM MAX1775EEE-TG069
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.36$ 17.36
200+$ 6.7181$ 1343.62
500+$ 6.4821$ 3241.05
1,000+$ 6.3664$ 6366.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMAXIM
PackagingSSOP-16-150mil
Synchronous RectifierYes
FeaturesAdjustable current limiting;Light load efficient mode;Built-in LDO regulator;Built-in current sense resistor;Overcurrent Protection
Frequency - Switching1.25MHz
FunctionStep-down type
Number of Outputs2
Output Voltage1.25V~5.5V;1V~5V
TopologyBuck
Output Current2A;1.5A
Quiescent Current170uA
Switch tube (built-in/external)Built-in
Operating Temperature-40℃~+85℃
Output TypeAdjustable
Voltage - Supply2.7V~28V

Features

AI Translation
  • Dual, High-Efficiency, Synchronous Rectified Step-Down Converter
  • Main Power Adjustable from +1.25V to +5.5V Over 2A Load Current Up to 95% Efficiency
  • Core Power Adjustable from 1V to 5V Internal Switches Up to 1.5A Load Current Up to 92% Efficiency
  • 100% (max) Duty Cycle
  • Up to 1.25MHz Switching Frequency
  • Input Voltage Range from +2.7V to +28V
  • 170μA Quiescent Current
  • 5μA Shutdown Current
  • Digital Soft-Start
  • Independent Shutdown Inputs

Applications

AI Translation
  • Hand-Held Computers
  • PDAs
  • Internet Access Tablets
  • POS Terminals
  • Subnotebooks

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX1775EEE+MAXIMQSOP-16-150mil0$ 5.8744
MAX1775EEE+TMAXIMQSOP-160$ 4.2587