LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1718EEI-TG068 product image
Images for reference only

MAXIM MAX1718EEI-TG068RoHS

Manufacturer
MPN
MAX1718EEI-TG068
LCSC Part #
C3186951
Packaging
SSOP-28-150mil
Customer #
Key Attributes
Step-down type 2V~28V SSOP-28-150mil Special Purpose Regulators RoHS
Datasheetpdf iconMAXIM MAX1718EEI-TG068

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMAXIM
PackagingSSOP-28-150mil
Synchronous Rectifier-
FeaturesAdjustable current limiting;Dynamic voltage scaling;Overcurrent Protection;Operating status indication
Frequency - Switching200kHz;300kHz;550kHz;1MHz
FunctionStep-down type
Number of Outputs1
Output Voltage-
TopologyBuck
Output Current-
Quiescent Current-
Switch tube (built-in/external)External
Operating Temperature-40℃~+85℃
Output Type-
Voltage - Supply2V~28V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The MAX1718 step-down controller is intended for core CPU DC-DC converters in notebook computers. It features a dynamically adjustable output, ultra-fast transient response, high DC accuracy, and high efficiency needed for leading-edge CPU core power supplies. Maxim’s proprietary Quick-PWM™ quick-response, constant-ontime PWM control scheme handles wide input/output voltage ratios with ease and provides 100ns “instant-on” response to load transients while maintaining a relatively constant switching frequency.

Features

AI Translation
  • The MAX1718 step-down controller features a dynamically adjustable output, ultra-fast transient response, high DC accuracy, and high efficiency needed for leading-edge CPU core power supplies.
  • Maxim’s proprietary Quick-PWM™ quick-response, constant-ontime PWM control scheme handles wide input/output voltage ratios with ease and provides 100ns “instant-on” response to load transients while maintaining a relatively constant switching frequency.
  • The output voltage can be dynamically adjusted through the 5-bit digital-to-analog converter (DAC) over a 0.6V to 1.75V range.
  • The MAX1718 has an internal multiplexer that accepts three unique 5-bit VID DAC codes corresponding to Performance, Battery, and Suspend modes.
  • Precision slew-rate control provides “just-in-time” arrival at the new DAC setting, minimizing surge currents to and from the battery.
  • The internal DAC of the MAX1718B is synchronized to the slew-rate clock for improved operation under aggressive power management of newer chipsets and operating systems that can make incomplete mode transitions.
  • A pair of complementary offset control inputs allows easy compensation for IR drops in PC board traces or creation of a voltage-positioned power supply.
  • Voltagepositioning modifies the load-transient response to reduce output capacitor requirements and total system power dissipation.
  • Single-stage buck conversion allows these devices to directly step down high-voltage batteries for the highest possible efficiency.
  • Alternatively, two-stage conversion (stepping down the 5V system supply instead of the battery) at a higher switching frequency allows the minimum possible physical size.
  • The MAX1718 is available in a 28-pin QSOP package.
  • Quick-PWM Architecture
  • ±1% VOUT Accuracy Over Line and Load
  • 5-Bit On-Board DAC with Input Muxes
  • Precision-Adjustable VOUT Slew Control
  • 0.6V to 1.75V Output Adjust Range
  • Precision Offset Control
  • Supports Voltage-Positioned Applications
  • 2V to 28V Battery Input Range
  • Requires a Separate 5V Bias Supply
  • 200/300/550/1000kHz Switching Frequency
  • Over/Undervoltage Protection
  • Drives Large Synchronous-Rectifier FETs
  • 700μA (typ) ICC Supply Current
  • (typ) Shutdown Supply Current
  • 2.7±1% Reference Output
  • VGATE Blanking During Transition
  • Small 28-Pin QSOP Package

Applications

AI Translation
  • IMVP-II Notebook Computers
  • 2-Cell to 4-Cell Li+ Battery to CPU Core Supply Converters
  • 5V to CPU Core Supply Converters
Not available now