LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX650ACWE product image
Images for reference only

MAXIM MAX650ACWE

Manufacturer
MPN
MAX650ACWE
LCSC Part #
C3186847
Packaging
SOIC-16-300mil
Customer #
Key Attributes
20kHz Step-down type Fixed 5V 250mA SOIC-16-300mil Voltage Regulators - DC DC Switching Regulators
DatasheetMAXIM MAX650ACWE
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0659$ 3.07
200+$ 1.1866$ 237.32
500+$ 1.1449$ 572.45
1,000+$ 1.1249$ 1124.90
Standard Packaging46/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingSOIC-16-300mil
Operating Temperature0℃~+70℃
Frequency - Switching20kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage-
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current250mA
Quiescent Current-

Introduction

AI Translation

The MAx650 is a low-power fixed +5V output switching DC-DC converter designed for operation from very high negative input voltages. All control functions and a 120V, 250mA PNP transistor are contained in this device, reducing external components. A soft-start eliminates overshoot on turn on, and a Shutdown pin (SHDN) allows the output to be turned on and off. In addition, peak current limiting is provided on the PNP output. The MAx650 features user-controllable operating frequency and a separate low voltage detector with adjustable hysteresis for monitoring the supply voltage. It can be set to trip at any negative voltage with a simple voltage divider. The MAx650 is available in an A version with ±5% output voltage tolerance and a B version with ±10% tolerance.

Features

AI Translation
  • +5V at 250mA From a -48V Source
  • Selectable Soft-Start Function
  • Shutdown Pin for Output On-Off Control
  • Internal 120V, 250mA Switching PNP Transistor
  • Low Component Count
  • Low Battery Voltage Detector

Applications

AI Translation
  • Telephone (-48V) Powered Devices
  • Negative Input to +5V Converter