MAXIM MAX5005BCUB
| Manufacturer | |
| MPN | MAX5005BCUB |
| LCSC Part # | C3186817 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | 150mA USB LDO Regulators with ±15kV TVS and uP Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Features | Reset function;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX5005/MAX5006/MAX5007 are low-dropout (LDO), micropower linear voltage regulators with an integrated microprocessor (µP) reset circuit for use with USB peripheral devices. Each device is available with a fixed +3.3V output voltage and can deliver up to 150mA load current. Each device features ±15kV transient voltage suppression (TVS) as well as precision 1.5kΩ data-line termination resistors for USB digital signals making them ideal for use with USB peripherals. The MAX5005/MAX5006/MAX5007 include an internal reset circuit that enables the USB microcontroller 100ms after the LDO regulator output voltage reaches regulation. Reset outputs are available in push-pull (active-low or active-high) and open-drain (active-low) options. The MAX5005/MAX5006/MAX5007 are optimized for use with a 1µF ceramic output capacitor. Each device includes thermal shutdown protection, output short-circuit protection, and output to input reverse leakage protection. These devices also include an active-low manual reset input. The MAX5005 features an open-drain reset output, the MAX5006 features an active-low push-pull reset output, and the MAX5007 features an active-high push-pull reset output. Each device is available in a space-saving 10-pin µMAX package.
Features
- Integrated ±15kV Transient Voltage Suppressors for D+ and D- Data Lines
- Pin Selectable Internal D+ and D- Termination Resistors (1.5kΩ±5%)
- Integrated Microprocessor Reset Circuit with 100ms (min) Timeout
- 3.3V Output with ±3% Accuracy
- 25µA Quiescent Current at Full Load
- Small 1µF Output Capacitor
- Output to Input Reverse Leakage Protection
- Thermal and Short-Circuit Protection
- 10-Pin µMAX Package
Applications
- USB Peripherals
- Hand-Held Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0659 | $ 3.07 |
| 200+ | $ 1.1866 | $ 237.32 |
| 500+ | $ 1.1449 | $ 572.45 |
| 1,000+ | $ 1.1249 | $ 1124.90 |
Standard Packaging50/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

