RENESAS HIP6008CB
| Manufacturer | |
| MPN | HIP6008CB |
| LCSC Part # | C3186668 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 1 Step-down type SOIC-16 DC DC Switching Controllers |
| Datasheet | RENESAS HIP6008CB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Synchronous Rectifier | - | |
| Features | Hiccup current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5V~12V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Synchronous Rectifier | - | |
| Features | Hiccup current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5V~12V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
Introduction
The HIP6008 provides complete control and protection for a DC-DC converter optimized for high-performance microprocessor applications. It is designed to drive an N-Channel MOSFET in a standard buck topology. The HIP6008 integrates all of the control, output adjustment, monitoring and protection functions into a single package. The output voltage of the converter is easily adjusted and precisely regulated. The HIP6008 includes a 4-Input Digitalto-Analog Converter (DAC) that adjusts the output voltage from 2.0VDC to 3.5VDC in 0.1V increments. The precision reference and voltage-mode regulator hold the selected output voltage to within ±1.5% over temperature and line voltage variations. The HIP6008 provides simple, single feedback loop, voltagemode control with fast transient response. It includes a 200kHz free-running triangle-wave oscillator that is adjustable from below 50kHz to over 1MHz. The error amplifier features a 15MHz gain-bandwidth product and 6V/μs slew rate which enables high converter bandwidth for fast transient performance. The resulting PWM duty ratio ranges from 0% to 100%. The HlP6008 monitors the output voltage with a window comparator that tracks the DAC output and issues a Power Good signal when the output is within ±10%. The HIP6008 protects against over-current conditions by inhibiting PWM operation. Built-in over-voltage protection triggers an external SCR to crowbar the input supply. The HIP6008 monitors the current by using the rDS(ON) of the upper MOSFET which eliminates the need for a current sensing resistor.
Features
- Drives N-Channel MOsFET
- Operates From +5V or +12V Input
- Simple Single-Loop Control Design - Voltage-Mode PWM Control
- Fast Transient Response High-Bandwidth Error Amplifier - Full 0% to 100% Duty Ratio
- Excellent Output Voltage Regulation - ±1.5% Over Line Voltage and Temperature
- 4 Bit Digital-to-Analog Output Voltage Selection - Wide Range - 2.0VDC to 3.5VDC - 0.1V Binary Steps
- Power-Good Output Voltage Monitor
- Over-Voltage and Over-Current Fault Monitors - Does Not Require Extra Current Sensing Element - Uses MOSFET's rds(ON)
- Small Converter Size - Constant Frequency Operation - 200kHz Free-Running Oscillator Programmable from 50kHz to over 1 MHz
Applications
- Power Supply for Pentium, Pentium Pro, PowerPC and Alpha Microprocessors
- High-Power 5V to 3.xV DC-DC Regulators
- Low-Voltage Distributed Power Supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8185 | $ 5.82 |
| 192+ | $ 2.2524 | $ 432.46 |
| 480+ | $ 2.1721 | $ 1042.61 |
| 1,008+ | $ 2.1335 | $ 2150.57 |
Standard Packaging48/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Synchronous Rectifier | - | |
| Features | Hiccup current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5V~12V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16 | |
| Synchronous Rectifier | - | |
| Features | Hiccup current limiting;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 5V~12V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Operating Temperature | 0℃~+100℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | - | |
| Function | Step-down type | |
| Quiescent Current | - |
Introduction
The HIP6008 provides complete control and protection for a DC-DC converter optimized for high-performance microprocessor applications. It is designed to drive an N-Channel MOSFET in a standard buck topology. The HIP6008 integrates all of the control, output adjustment, monitoring and protection functions into a single package. The output voltage of the converter is easily adjusted and precisely regulated. The HIP6008 includes a 4-Input Digitalto-Analog Converter (DAC) that adjusts the output voltage from 2.0VDC to 3.5VDC in 0.1V increments. The precision reference and voltage-mode regulator hold the selected output voltage to within ±1.5% over temperature and line voltage variations. The HIP6008 provides simple, single feedback loop, voltagemode control with fast transient response. It includes a 200kHz free-running triangle-wave oscillator that is adjustable from below 50kHz to over 1MHz. The error amplifier features a 15MHz gain-bandwidth product and 6V/μs slew rate which enables high converter bandwidth for fast transient performance. The resulting PWM duty ratio ranges from 0% to 100%. The HlP6008 monitors the output voltage with a window comparator that tracks the DAC output and issues a Power Good signal when the output is within ±10%. The HIP6008 protects against over-current conditions by inhibiting PWM operation. Built-in over-voltage protection triggers an external SCR to crowbar the input supply. The HIP6008 monitors the current by using the rDS(ON) of the upper MOSFET which eliminates the need for a current sensing resistor.
Features
- Drives N-Channel MOsFET
- Operates From +5V or +12V Input
- Simple Single-Loop Control Design - Voltage-Mode PWM Control
- Fast Transient Response High-Bandwidth Error Amplifier - Full 0% to 100% Duty Ratio
- Excellent Output Voltage Regulation - ±1.5% Over Line Voltage and Temperature
- 4 Bit Digital-to-Analog Output Voltage Selection - Wide Range - 2.0VDC to 3.5VDC - 0.1V Binary Steps
- Power-Good Output Voltage Monitor
- Over-Voltage and Over-Current Fault Monitors - Does Not Require Extra Current Sensing Element - Uses MOSFET's rds(ON)
- Small Converter Size - Constant Frequency Operation - 200kHz Free-Running Oscillator Programmable from 50kHz to over 1 MHz
Applications
- Power Supply for Pentium, Pentium Pro, PowerPC and Alpha Microprocessors
- High-Power 5V to 3.xV DC-DC Regulators
- Low-Voltage Distributed Power Supplies
C3186668 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

