NXP TEA1998TS/1115
| Manufacturer | |
| MPN | TEA1998TS/1115 |
| LCSC Part # | C3186582 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | - | |
| Features | Adaptive synchronous rectification control;Drive capability configurable;BC1.2 protocol |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TEA1998TS is a member of a new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies with adaptive gate drive for maximum efficiency at any load. The TEA1998TS is a dedicated controller IC for synchronous rectification on the secondary side of flyback converters. It incorporates the sensing stage and driver stage for driving the SR MOSFET, which is rectifying the output of the secondary transformer winding. The TEA1998TS can generate its own supply voltage for battery charging applications with low output voltage or for applications with high - side rectification. The TEA1998TS is fabricated in a Silicon - On - Insulator (SOI) process. The TEA1998TS is a controller IC for Synchronous Rectification (SR) in flyback applications. It can drive the external synchronous rectifier MOSFET for the rectification of the voltage on the secondary winding of the transformer.
Features
- Adaptive gate drive for maximum efficiency at any load
- Typical supply current in no - load operation below 250 μA
- Operates in an output voltage range between 10 V and 0 V
- Drain sense pin capable of handling input voltages up to 60 V
- Self - supplying for operation with low output voltage
- Self - supplying for high - side rectification without the use of an auxiliary winding
- Operates with standard and logic level SR MOSFETs
- Supports USB BC, QuickCharge and smart charging applications
- TSOP6 package
- Adaptive gate drive for fast turn - off at the end of conduction
- UnderVoltage LockOut (UVLO) with active gate pull - down
Applications
- Flyback power supplies
- Chargers
- Adapters
- Flyback power supplies with very low and/or variable output voltage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6432 | $ 2.64 |
| 200+ | $ 1.023 | $ 204.60 |
| 500+ | $ 0.9876 | $ 493.80 |
| 1,000+ | $ 0.969 | $ 969.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | - | |
| Features | Adaptive synchronous rectification control;Drive capability configurable;BC1.2 protocol |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TEA1998TS is a member of a new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies with adaptive gate drive for maximum efficiency at any load. The TEA1998TS is a dedicated controller IC for synchronous rectification on the secondary side of flyback converters. It incorporates the sensing stage and driver stage for driving the SR MOSFET, which is rectifying the output of the secondary transformer winding. The TEA1998TS can generate its own supply voltage for battery charging applications with low output voltage or for applications with high - side rectification. The TEA1998TS is fabricated in a Silicon - On - Insulator (SOI) process. The TEA1998TS is a controller IC for Synchronous Rectification (SR) in flyback applications. It can drive the external synchronous rectifier MOSFET for the rectification of the voltage on the secondary winding of the transformer.
Features
- Adaptive gate drive for maximum efficiency at any load
- Typical supply current in no - load operation below 250 μA
- Operates in an output voltage range between 10 V and 0 V
- Drain sense pin capable of handling input voltages up to 60 V
- Self - supplying for operation with low output voltage
- Self - supplying for high - side rectification without the use of an auxiliary winding
- Operates with standard and logic level SR MOSFETs
- Supports USB BC, QuickCharge and smart charging applications
- TSOP6 package
- Adaptive gate drive for fast turn - off at the end of conduction
- UnderVoltage LockOut (UVLO) with active gate pull - down
Applications
- Flyback power supplies
- Chargers
- Adapters
- Flyback power supplies with very low and/or variable output voltage
C3186582 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

